Part Details for ZY110 by Microsemi Corporation
Overview of ZY110 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZY110
ZY110 CAD Models
ZY110 Part Data Attributes
|
ZY110
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ZY110
Microsemi Corporation
Zener Diode, 110V V(Z), 6%, 2W, Silicon, Unidirectional, DO-41,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 110 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for ZY110
This table gives cross-reference parts and alternative options found for ZY110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZY110 | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 110V V(Z), 5%, 2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | ZY110 vs ZY110 |
ZY110 | Fagor Electrónica | Check for Price | Zener Diode, 110V V(Z), 5.5%, 2W, DO-15 | ZY110 vs ZY110 |
ZY110 | Diotec Semiconductor AG | $0.0644 | Zener Diode, 110V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | ZY110 vs ZY110 |
ZY110P | Micro Commercial Components | Check for Price | Zener Diode, 110V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | ZY110 vs ZY110P |
ZY110 | Micro Commercial Components | Check for Price | Zener Diode, 110V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | ZY110 vs ZY110 |
ZY110 | TDK Micronas GmbH | Check for Price | Zener Diode, 110V V(Z), 5%, 2W, Silicon, Unidirectional | ZY110 vs ZY110 |