Part Details for ZXTS1000E6TA by Diodes Incorporated
Overview of ZXTS1000E6TA by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for ZXTS1000E6TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXTS1000E6CT-ND
|
DigiKey | TRANS PNP 12V 1.25A SOT23-6 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14038 In Stock |
|
$0.1845 / $0.2700 | Buy Now |
Part Details for ZXTS1000E6TA
ZXTS1000E6TA CAD Models
ZXTS1000E6TA Part Data Attributes
|
ZXTS1000E6TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTS1000E6TA
Diodes Incorporated
Small Signal Bipolar Transistor, 1.25A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 1.25 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.885 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 220 MHz |
Alternate Parts for ZXTS1000E6TA
This table gives cross-reference parts and alternative options found for ZXTS1000E6TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXTS1000E6TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXTS1000E6TA | Small Signal Bipolar Transistor, 1.25A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | ZXTS1000E6TA vs ZXTS1000E6TA |
ZXTS1000E6TC | Small Signal Bipolar Transistor, 1.25A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 6 PIN | Diodes Incorporated | ZXTS1000E6TA vs ZXTS1000E6TC |
ZXTS1000E6TC | Small Signal Bipolar Transistor, 1.25A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | ZXTS1000E6TA vs ZXTS1000E6TC |