Part Details for ZXTP5401FLTA by Diodes Incorporated
Overview of ZXTP5401FLTA by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXTP5401FLTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9290
|
Newark | Trans, Pnp, 150V, 0.6A, 150Deg C, 0.35W Rohs Compliant: Yes |Diodes Inc. ZXTP5401FLTA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2990 |
|
$0.0970 / $0.4470 | Buy Now |
DISTI #
31-ZXTP5401FLTACT-ND
|
DigiKey | TRANS PNP 150V 0.6A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2430 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
DISTI #
ZXTP5401FLTA
|
Avnet Americas | Trans GP BJT PNP 150V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXTP5401FLTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.0496 / $0.0586 | Buy Now |
DISTI #
621-ZXTP5401FLTA
|
Mouser Electronics | Bipolar Transistors - BJT PNP 150V 0.6A RoHS: Compliant | 1371 |
|
$0.0580 / $0.4300 | Buy Now |
|
Future Electronics | ZXTP5401FL Series 150 V 600 mA SMT PNP High Voltage Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0495 / $0.0552 | Buy Now |
|
Future Electronics | ZXTP5401FL Series 150 V 600 mA SMT PNP High Voltage Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0495 / $0.0552 | Buy Now |
|
Quest Components | 800 |
|
$0.2200 / $0.5500 | Buy Now | |
DISTI #
ZXTP5401FLTA
|
Avnet Silica | Trans GP BJT PNP 150V 0.6A 3-Pin SOT-23 T/R (Alt: ZXTP5401FLTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |