Part Details for ZXTP5401FLTA by Diodes Incorporated
Overview of ZXTP5401FLTA by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXTP5401FLTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9290
|
Newark | Trans, Pnp, 150V, 0.6A, 150Deg C, 0.35W Rohs Compliant: Yes |Diodes Inc. ZXTP5401FLTA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2990 |
|
$0.0960 / $0.4470 | Buy Now |
DISTI #
31-ZXTP5401FLTACT-ND
|
DigiKey | TRANS PNP 150V 0.6A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2430 In Stock |
|
$0.0500 / $0.4300 | Buy Now |
DISTI #
ZXTP5401FLTA
|
Avnet Americas | Trans GP BJT PNP 150V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXTP5401FLTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.0496 / $0.0586 | Buy Now |
DISTI #
621-ZXTP5401FLTA
|
Mouser Electronics | Bipolar Transistors - BJT PNP 150V 0.6A RoHS: Compliant | 1371 |
|
$0.0580 / $0.4300 | Buy Now |
|
Future Electronics | ZXTP5401FL Series 150 V 600 mA SMT PNP High Voltage Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0495 / $0.0552 | Buy Now |
|
Future Electronics | ZXTP5401FL Series 150 V 600 mA SMT PNP High Voltage Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0495 / $0.0552 | Buy Now |
|
Quest Components | 800 |
|
$0.2200 / $0.5500 | Buy Now | |
DISTI #
ZXTP5401FLTA
|
Avnet Silica | Trans GP BJT PNP 150V 0.6A 3-Pin SOT-23 T/R (Alt: ZXTP5401FLTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0904 | Buy Now |
Part Details for ZXTP5401FLTA
ZXTP5401FLTA CAD Models
ZXTP5401FLTA Part Data Attributes
|
ZXTP5401FLTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTP5401FLTA
Diodes Incorporated
Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.33 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for ZXTP5401FLTA
This table gives cross-reference parts and alternative options found for ZXTP5401FLTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXTP5401FLTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5401S | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | KEC | ZXTP5401FLTA vs 2N5401S |
2N5401S-RTK/P | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | KEC | ZXTP5401FLTA vs 2N5401S-RTK/P |
ZXTP5401FLTA | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | ZXTP5401FLTA vs ZXTP5401FLTA |