Part Details for ZXTP19020DZTA by Diodes Incorporated
Overview of ZXTP19020DZTA by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZXTP19020DZTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9266
|
Newark | Trans, Pnp, 20V, 6A, 150Deg C, 2.4W Rohs Compliant: Yes |Diodes Inc. ZXTP19020DZTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 603 |
|
$0.3180 / $0.5100 | Buy Now |
DISTI #
ZXTP19020DZCT-ND
|
DigiKey | TRANS PNP 20V 6A SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16688 In Stock |
|
$0.2475 / $0.5300 | Buy Now |
DISTI #
ZXTP19020DZTA
|
Avnet Americas | Trans GP BJT PNP 20V 6A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: ZXTP19020DZTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2302 | Buy Now |
DISTI #
621-ZXTP19020DZTA
|
Mouser Electronics | Bipolar Transistors - BJT PNP 20V HIGH GAIN RoHS: Compliant | 3300 |
|
$0.2830 / $0.4900 | Buy Now |
|
Future Electronics | ZXTP19020DZ Series PNP 20 V 6 A High Gain Power Transistor SMT - SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
DISTI #
ZXTP19020DZTA
|
Avnet Silica | Trans GP BJT PNP 20V 6A 4-Pin(3+Tab) SOT-89 T/R (Alt: ZXTP19020DZTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.4378 | Buy Now |
Part Details for ZXTP19020DZTA
ZXTP19020DZTA CAD Models
ZXTP19020DZTA Part Data Attributes
|
ZXTP19020DZTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTP19020DZTA
Diodes Incorporated
Power Bipolar Transistor, 6A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 65 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 26.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 176 MHz |