Part Details for ZXTN25100DZTA by Diodes Incorporated
Overview of ZXTN25100DZTA by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZXTN25100DZTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9250
|
Newark | Trans, Npn, 100V, 2.5A, 150Deg C, 2.4W Rohs Compliant: Yes |Diodes Inc. ZXTN25100DZTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2620 / $0.5830 | Buy Now |
DISTI #
ZXTN25100DZCT-ND
|
DigiKey | TRANS NPN 100V 2.5A SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54824 In Stock |
|
$0.1625 / $0.6600 | Buy Now |
DISTI #
ZXTN25100DZTA
|
Avnet Americas | Trans GP BJT NPN 100V 2.5A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: ZXTN25100DZTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 63000 Factory Stock |
|
$0.1495 | Buy Now |
DISTI #
621-ZXTN25100DZTA
|
Mouser Electronics | Bipolar Transistors - BJT NPN 100V HIGH GAIN RoHS: Compliant | 22002 |
|
$0.1860 / $0.5200 | Buy Now |
DISTI #
E02:0323_01115519
|
Arrow Electronics | Trans GP BJT NPN 100V 2.5A 4460mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2431 | Europe - 1000 |
|
$0.1666 / $0.2024 | Buy Now |
DISTI #
V72:2272_06708312
|
Arrow Electronics | Trans GP BJT NPN 100V 2.5A 4460mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2239 Container: Cut Strips | Americas - 3 |
|
$0.1649 | Buy Now |
|
Future Electronics | 100V NPN MEDIUM POWER TRANSISTOR IN SOT89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1670 / $0.1830 | Buy Now |
|
Future Electronics | 100V NPN MEDIUM POWER TRANSISTOR IN SOT89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1670 / $0.1830 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 2.5A I(C), 100V V(BR)CEO, 1-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 3 PIN | 39200 |
|
$0.0909 / $0.8260 | Buy Now |
DISTI #
ZXTN25100DZTA
|
Avnet Silica | Trans GP BJT NPN 100V 2.5A 4-Pin(3+Tab) SOT-89 T/R (Alt: ZXTN25100DZTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |
Part Details for ZXTN25100DZTA
ZXTN25100DZTA CAD Models
ZXTN25100DZTA Part Data Attributes
|
ZXTN25100DZTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTN25100DZTA
Diodes Incorporated
Power Bipolar Transistor, 2.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2.5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 19.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 175 MHz |