-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXTN2018FCT-ND
|
DigiKey | TRANS NPN 60V 5A SOT23-3 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
101960 In Stock |
|
$0.2625 / $0.9500 | Buy Now |
DISTI #
ZXTN2018FTA
|
Avnet Americas | Trans GP BJT NPN 60V 5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXTN2018FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.3192 / $0.3654 | Buy Now |
DISTI #
522-ZXTN2018FTA
|
Mouser Electronics | Bipolar Transistors - BJT NPN 60V Transistor RoHS: Compliant | 18909 |
|
$0.2620 / $0.5600 | Buy Now |
DISTI #
V72:2272_06708286
|
Arrow Electronics | Trans GP BJT NPN 60V 5A 1560mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 341 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2348 Container: Cut Strips | Americas - 2394 |
|
$0.3136 | Buy Now |
|
Future Electronics | ZXTN2018F Series 140 V 5 A Surface Mount NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2750 | Buy Now |
|
Ameya Holding Limited | NPN 60V TRANSISTOR | 35985 |
|
RFQ | |
DISTI #
ZXTN2018FTA
|
Avnet Asia | Trans GP BJT NPN 60V 5A 3-Pin SOT-23 T/R (Alt: ZXTN2018FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.2471 / $0.2763 | Buy Now |
DISTI #
ZXTN2018FTA
|
Avnet Silica | Trans GP BJT NPN 60V 5A 3-Pin SOT-23 T/R (Alt: ZXTN2018FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
New Advantage Corporation | NPN 60V TRANSISTOR RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.4314 / $0.4661 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXTN2018FTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTN2018FTA
Diodes Incorporated
Small Signal Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |