-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, GREEN, SOT-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXTN2010ZTA by Diodes Incorporated is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK6642
|
Newark | Transistor, Npn, 80V, 5A, Sot-89 Rohs Compliant: Yes |Diodes Inc. ZXTN2010ZTA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4870 / $0.5480 | Buy Now |
DISTI #
12T2282
|
Newark | Transistor, Npn, 80V, 5A, 1.5W, Sot-89, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5260 / $1.1900 | Buy Now |
DISTI #
ZXTN2010ZCT-ND
|
DigiKey | TRANS NPN 60V 5A SOT-89-3 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19651 In Stock |
|
$0.2291 / $1.1000 | Buy Now |
DISTI #
ZXTN2010ZTA
|
Avnet Americas | Trans GP BJT NPN 60V 5A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: ZXTN2010ZTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 4281000 Factory Stock |
|
$0.2706 / $0.2805 | Buy Now |
DISTI #
522-ZXTN2010ZTA
|
Mouser Electronics | Bipolar Transistors - BJT 60V NPN Med Power RoHS: Compliant | 6964 |
|
$0.2500 / $0.9900 | Buy Now |
DISTI #
A63:0959_01705354
|
Arrow Electronics | Trans GP BJT NPN 60V 5A 2100mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2412 | Asia - 947000 |
|
$0.1536 / $0.2176 | Buy Now |
DISTI #
A03:0893_13586668
|
Arrow Electronics | Trans GP BJT NPN 60V 5A 2100mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2409 | Asia - 804000 |
|
$0.1701 / $0.3050 | Buy Now |
DISTI #
P40:2555_25717441
|
Arrow Electronics | Trans GP BJT NPN 60V 5A 2100mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 256 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2347 | Europe - 93000 |
|
$0.2273 / $0.4249 | Buy Now |
DISTI #
E02:0323_01118492
|
Arrow Electronics | Trans GP BJT NPN 60V 5A 2100mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2428 | Europe - 52000 |
|
$0.2273 / $0.2871 | Buy Now |
DISTI #
V36:1790_06708283
|
Arrow Electronics | Trans GP BJT NPN 60V 5A 2100mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Date Code: 2428 | Americas - 1000 |
|
$0.2087 / $0.2636 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXTN2010ZTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTN2010ZTA
Diodes Incorporated
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, GREEN, SOT-89, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |