There are no models available for this part yet.
Overview of ZXTN04120HKTC by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZXTN04120HKTC by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK9222
|
Newark | Bipolar Array, Npn, 120V, 1.5A, To252 Rohs Compliant: Yes |Diodes Inc. ZXTN04120HKTC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2506 |
|
$0.3030 / $0.6540 | Buy Now | |
DISTI #
ZXTN04120HKTCDICT-ND
|
DigiKey | TRANS NPN DARL 120V 1.5A TO252-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13278 In Stock |
|
$0.1954 / $0.5900 | Buy Now | |
DISTI #
ZXTN04120HKTC
|
Avnet Americas | Trans Darlington NPN 120V 1.5A 3-Pin TO-252 T/R - Tape and Reel (Alt: ZXTN04120HKTC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.1345 | Buy Now | |
DISTI #
621-ZXTN04120HKTC
|
Mouser Electronics | Darlington Transistors 120V NPN Med Trans Darlington 1.5A 1A RoHS: Compliant | 13774 |
|
$0.1950 / $0.5900 | Buy Now | |
Future Electronics | 120V NPN MEDIUM POWER DARLINGTON TRANSISTOR IN TO252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1910 / $0.2050 | Buy Now | ||
DISTI #
ZXTN04120HKTC
|
Avnet Silica | Trans Darlington NPN 120V 1.5A 3-Pin TO-252 T/R (Alt: ZXTN04120HKTC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
LCSC | 120V 20005V1A NPN 1.5A 1.5W TO-252-2 Darlington Transistors ROHS | 64 |
|
$0.4510 / $0.7499 | Buy Now |
CAD Models for ZXTN04120HKTC by Diodes Incorporated
Part Data Attributes for ZXTN04120HKTC by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
DPAK-3/2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
1.5 A
|
Collector-Emitter Voltage-Max
|
120 V
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
500
|
JEDEC-95 Code
|
TO-252
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
150 MHz
|
Related Parts for ZXTN04120HKTC
-
MJD41CTFPower Bipolar Transistors
-
MMBT3904LT1GSmall Signal Bipolar Transistors
-
NDD02N40T4GPower Field-Effect Transistors
-
CL05A225MQ5NNNCFixed Capacitors
-
MC9S12A128CPVEMicrocontrollers
-
BSS123Small Signal Field-Effect Transistors
-
CRCW2512330RFKEGFixed Resistors
-
ZXSC100X8TASwitching Regulator or Controllers
-
ZXTR2005Z-13Linear Regulator ICs