Part Details for ZXTD09N50DE6TC by Diodes Incorporated
Overview of ZXTD09N50DE6TC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZXTD09N50DE6TC
ZXTD09N50DE6TC CAD Models
ZXTD09N50DE6TC Part Data Attributes
|
ZXTD09N50DE6TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTD09N50DE6TC
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SUPERSOT-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 215 MHz |
Alternate Parts for ZXTD09N50DE6TC
This table gives cross-reference parts and alternative options found for ZXTD09N50DE6TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXTD09N50DE6TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXTD09N50DE6TA | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SOT-23, 6 PIN | Zetex / Diodes Inc | ZXTD09N50DE6TC vs ZXTD09N50DE6TA |