-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, SUPERSOT-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9217
|
Newark | Bipolar Array, Dual Npn, 50V, 1A, Sot-26 Rohs Compliant: Yes |Diodes Inc. ZXTD09N50DE6TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2643 |
|
$0.7450 | Buy Now |
DISTI #
ZXTD09N50DE6CT-ND
|
DigiKey | TRANS 2NPN 50V 1A SOT23-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15977 In Stock |
|
$0.3742 / $1.0000 | Buy Now |
DISTI #
ZXTD09N50DE6TA
|
Avnet Americas | Trans GP BJT NPN 50V 1A 6-Pin SOT-23 T/R - Tape and Reel (Alt: ZXTD09N50DE6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 384000 Factory Stock |
|
$0.3705 / $0.4377 | Buy Now |
DISTI #
522-ZXTD09N50DE6TA
|
Mouser Electronics | Bipolar Transistors - BJT Dual 50V NPN RoHS: Compliant | 4026 |
|
$0.3740 / $1.0000 | Buy Now |
|
Future Electronics | ZXTD09N50DE6 Series 50V 1 A Dual NPN Silicon Low Saturation Transistor -SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3650 / $0.3800 | Buy Now |
|
Future Electronics | ZXTD09N50DE6 Series 50V 1 A Dual NPN Silicon Low Saturation Transistor -SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3650 / $0.3800 | Buy Now |
DISTI #
ZXTD09N50DE6TA
|
Avnet Silica | Trans GP BJT NPN 50V 1A 6-Pin SOT-23 T/R (Alt: ZXTD09N50DE6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | TRANS 2NPN 50V 1A SOT23-6 | 62612 |
|
RFQ | |
|
New Advantage Corporation | Ceramic Capacitor, Ceramic RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.3133 / $0.3357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXTD09N50DE6TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTD09N50DE6TA
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, SUPERSOT-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SUPERSOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 215 MHz |
This table gives cross-reference parts and alternative options found for ZXTD09N50DE6TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXTD09N50DE6TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXTD09N50DE6TA | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SOT-23, 6 PIN | Zetex / Diodes Inc | ZXTD09N50DE6TA vs ZXTD09N50DE6TA |