Part Details for ZXT13P40DE6TA by Diodes Incorporated
Overview of ZXT13P40DE6TA by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXT13P40DE6TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9324
|
Newark | Trans, Pnp, 40V, 3A, 150Deg C, 1.7W Rohs Compliant: Yes |Diodes Inc. ZXT13P40DE6TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1689 |
|
$0.3280 / $0.6180 | Buy Now |
DISTI #
31-ZXT13P40DE6TACT-ND
|
DigiKey | TRANS PNP 40V 3A SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29612 In Stock |
|
$0.2250 / $0.8400 | Buy Now |
DISTI #
ZXT13P40DE6TA
|
Avnet Americas | Trans GP BJT PNP 40V 3A 6-Pin SOT-23 T/R - Tape and Reel (Alt: ZXT13P40DE6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2736 / $0.3132 | Buy Now |
DISTI #
522-ZXT13P40DE6TA
|
Mouser Electronics | Bipolar Transistors - BJT 40V PNP SuperSOT4 RoHS: Compliant | 23155 |
|
$0.2210 / $0.5400 | Buy Now |
DISTI #
V36:1790_06708232
|
Arrow Electronics | Trans GP BJT PNP 40V 3A 1700mW 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2245 | Americas - 24000 |
|
$0.2205 / $0.2393 | Buy Now |
DISTI #
V72:2272_06708232
|
Arrow Electronics | Trans GP BJT PNP 40V 3A 1700mW 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 377 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2330 Container: Cut Strips | Americas - 2565 |
|
$0.2688 / $0.2874 | Buy Now |
|
Future Electronics | ZXT13P40 Series PNP 3 A 40V Silicon Low Saturation Switching Transistor-SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2300 | Buy Now |
|
Future Electronics | ZXT13P40 Series PNP 3 A 40V Silicon Low Saturation Switching Transistor-SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 84 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 3A I(C), 40V V(BR)CEO, 1-ELEMENT, PNP, SILICON, PLASTIC/EPOXY, 6 PIN | 67 |
|
$0.3750 / $0.7500 | Buy Now |
Part Details for ZXT13P40DE6TA
ZXT13P40DE6TA CAD Models
ZXT13P40DE6TA Part Data Attributes
|
ZXT13P40DE6TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXT13P40DE6TA
Diodes Incorporated
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 6 Pin, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 115 MHz |
Alternate Parts for ZXT13P40DE6TA
This table gives cross-reference parts and alternative options found for ZXT13P40DE6TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXT13P40DE6TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZXT13P40DE6TA | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 6 Pin, SOT-23, 6 PIN | Diodes Incorporated | ZXT13P40DE6TA vs UZXT13P40DE6TA |