There are no models available for this part yet.
Overview of ZXMP6A18DN8TC by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for ZXMP6A18DN8TC by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZXMP6A18DN8TC
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 60V 4.8A 8-Pin SOIC T/R - Tape and Reel (Alt: ZXMP6A18DN8TC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | ||
Future Electronics | 60 V 4. 8A Dual P-CH Surface Mount Transistor MOSFET Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4950 / $0.5150 | Buy Now | ||
Future Electronics | 60 V 4. 8A Dual P-CH Surface Mount Transistor MOSFET Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4950 / $0.5150 | Buy Now | ||
DISTI #
ZXMP6A18DN8TC
|
Avnet Silica | Transistor MOSFET Array Dual P-CH 60V 4.8A 8-Pin SOIC T/R (Alt: ZXMP6A18DN8TC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 17500 |
|
Buy Now | ||
New Advantage Corporation | SO 8 / DUAL P-CHANNEL 60V MOSFET (UMOS) RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 15000 |
|
$0.6708 / $0.7249 | Buy Now |
CAD Models for ZXMP6A18DN8TC by Diodes Incorporated
Part Data Attributes for ZXMP6A18DN8TC by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
SOT
|
Package Description
|
SMALL OUTLINE, R-PDSO-G8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
3.7 A
|
Drain-source On Resistance-Max
|
0.055 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
2.1 W
|
Pulsed Drain Current-Max (IDM)
|
23 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for ZXMP6A18DN8TC
This table gives cross-reference parts and alternative options found for ZXMP6A18DN8TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMP6A18DN8TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXMP6A18DN8TC | Power Field-Effect Transistor, 3.7A I(D), 60V, 0.055ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Zetex / Diodes Inc | ZXMP6A18DN8TC vs ZXMP6A18DN8TC |
ZXMP6A18DN8 | Power Field-Effect Transistor, 4.4A I(D), 60V, 0.08ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Zetex / Diodes Inc | ZXMP6A18DN8TC vs ZXMP6A18DN8 |
ZXMP6A18DN8TA | Power Field-Effect Transistor, 3.7A I(D), 60V, 0.055ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Diodes Incorporated | ZXMP6A18DN8TC vs ZXMP6A18DN8TA |
ZXMP6A18DN8TA | Power Field-Effect Transistor, 3.7A I(D), 60V, 0.055ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Zetex / Diodes Inc | ZXMP6A18DN8TC vs ZXMP6A18DN8TA |
Related Parts for ZXMP6A18DN8TC
-
NTTFS5116PLTWGPower Field-Effect Transistors
-
Z8F011ASJ020SCMicrocontrollers
-
ZXMP10A13FTCSmall Signal Field-Effect Transistors
-
NUP2105LT1GTransient Suppressors
-
64900221822Headers and Edge Type Connectors
-
ZXTD720MCTASmall Signal Bipolar Transistors
-
ZMM18Zener Diodes
-
ZXSC400E6TADisplay Drivers
-
ZWS10B-5Power Supply Modules