Part Details for ZXMN3A14FTA by Diodes Incorporated
Overview of ZXMN3A14FTA by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMN3A14FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3975
|
Newark | Mosfet, N-Ch, 30V, 3.2A, 150Deg C, 1W Rohs Compliant: Yes |Diodes Inc. ZXMN3A14FTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3566 |
|
$0.2360 / $0.4160 | Buy Now |
DISTI #
ZXMN3A14FCT-ND
|
DigiKey | MOSFET N-CH 30V 3.2A SOT23-3 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11552 In Stock |
|
$0.2040 / $0.6200 | Buy Now |
DISTI #
ZXMN3A14FTA
|
Avnet Americas | Trans MOSFET N-CH 30V 3.9A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXMN3A14FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.2022 / $0.2389 | Buy Now |
DISTI #
ZXMN3A14FTA
|
Avnet Americas | Trans MOSFET N-CH 30V 3.9A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXMN3A14FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
522-ZXMN3A14FTA
|
Mouser Electronics | MOSFET N Channel RoHS: Compliant | 61925 |
|
$0.2040 / $0.4800 | Buy Now |
DISTI #
V72:2272_06708089
|
Arrow Electronics | Trans MOSFET N-CH 30V 3.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2313 Container: Cut Strips | Americas - 5 |
|
$0.1919 | Buy Now |
DISTI #
70438830
|
RS | MOSFET N-Channel 30V 3.9A SOT23 | Diodes Inc ZXMN3A14FTA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 | RFQ |
|
Future Electronics | ZXMN3A14 Series 30 V 0.065 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 3000Reel |
|
$0.1880 / $0.2000 | Buy Now |
|
Future Electronics | ZXMN3A14 Series 30 V 0.065 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.1880 / $0.2000 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ |