Part Details for ZXMN2A04DN8TA by Diodes Incorporated
Overview of ZXMN2A04DN8TA by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMN2A04DN8TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9162
|
Newark | Mosfet, Dual, N-Ch, 20V, 7.7A Rohs Compliant: Yes |Diodes Inc. ZXMN2A04DN8TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$1.2900 / $1.9600 | Buy Now |
DISTI #
ZXMN2A04DN8CT-ND
|
DigiKey | MOSFET 2N-CH 20V 5.9A 8SO Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
542 In Stock |
|
$0.8137 / $2.1900 | Buy Now |
DISTI #
ZXMN2A04DN8TA
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 7.7A 8-Pin SOIC T/R - Tape and Reel (Alt: ZXMN2A04DN8TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.7617 | Buy Now |
DISTI #
522-ZXMN2A04DN8TA
|
Mouser Electronics | MOSFETs Dl 20V N-Chnl UMOS RoHS: Compliant | 494 |
|
$0.9300 / $2.0200 | Buy Now |
DISTI #
V36:1790_06708073
|
Arrow Electronics | Trans MOSFET N-CH 20V 5.9A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Date Code: 2414 | Americas - 3500 |
|
$0.8119 / $0.8741 | Buy Now |
|
Future Electronics | Dual N-Channel 20 V 0.025 Ohm Surface Mount Enhancement Mode MOSFET - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8050 / $0.8800 | Buy Now |
|
Future Electronics | Dual N-Channel 20 V 0.025 Ohm Surface Mount Enhancement Mode MOSFET - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8050 / $0.8800 | Buy Now |
DISTI #
ZXMN2A04DN8TA
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 20V 7.7A 8-Pin SOIC T/R (Alt: ZXMN2A04DN8TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZXMN2A04DN8TA
ZXMN2A04DN8TA CAD Models
ZXMN2A04DN8TA Part Data Attributes
|
ZXMN2A04DN8TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXMN2A04DN8TA
Diodes Incorporated
Small Signal Field-Effect Transistor, 5.9A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW THRESHOLD | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.9 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZXMN2A04DN8TA
This table gives cross-reference parts and alternative options found for ZXMN2A04DN8TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMN2A04DN8TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXMN2A04DN8TC | Small Signal Field-Effect Transistor, 5.9A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Diodes Incorporated | ZXMN2A04DN8TA vs ZXMN2A04DN8TC |
ZXMN2A04DN8TA | Small Signal Field-Effect Transistor, 5.9A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Zetex / Diodes Inc | ZXMN2A04DN8TA vs ZXMN2A04DN8TA |
ZXMN2A04DN8TC | Small Signal Field-Effect Transistor, 5.9A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Zetex / Diodes Inc | ZXMN2A04DN8TA vs ZXMN2A04DN8TC |