Transistors
ZXM61P03FTA
Description: Small Signal Field-Effect Transistor, 1.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN

Overview of ZXM61P03FTA by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ZXM61P03FTA by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 38AH9588
Newark Mosfet Bvdss: 25V~30V Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. ZXM61P03FTA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1210
$0.1210 Buy Now
DISTI # ZXM61P03FCT-ND
DigiKey MOSFET P-CH 30V 1.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 76227
In Stock
  • 1 $0.6600
  • 10 $0.4090
  • 100 $0.2630
  • 500 $0.1997
  • 1,000 $0.1793
  • 3,000 $0.1366
  • 6,000 $0.1296
  • 9,000 $0.1204
  • 30,000 $0.1181
$0.1181 / $0.6600 Buy Now
DISTI # ZXM61P03FTA
Avnet Americas Trans MOSFET P-CH 30V 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXM61P03FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 78000 Factory Stock
  • 3,000 $0.0958
$0.0958 Buy Now
DISTI # 522-ZXM61P03FTA
Mouser Electronics MOSFETs 30V P-Chnl HDMOS RoHS: Compliant 34744
  • 1 $0.4000
  • 10 $0.3460
  • 100 $0.2410
  • 500 $0.1650
  • 1,000 $0.1530
$0.1530 / $0.4000 Buy Now
DISTI # 70438787
RS MOSFET P-Channel 30V HDMOS SOT23 | Diodes Inc ZXM61P03FTA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 250
  • 1 $0.4140
  • 5 $0.3810
  • 10 $0.3520
  • 100 $0.3230
  • 250 $0.2900
$0.2900 / $0.4140 Buy Now
Future Electronics ZXM61P03F 30 V 0.35 Ohm P-Channel Enhancement Mode Vertical DMOS FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 156000
Reel
  • 3,000 $0.1260
  • 9,000 $0.1230
  • 12,000 $0.1220
  • 30,000 $0.1190
  • 45,000 $0.1160
$0.1160 / $0.1260 Buy Now
Future Electronics ZXM61P03F 30 V 0.35 Ohm P-Channel Enhancement Mode Vertical DMOS FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 3000
Reel
  • 3,000 $0.1260
  • 9,000 $0.1230
  • 12,000 $0.1220
  • 30,000 $0.1190
  • 45,000 $0.1160
$0.1160 / $0.1260 Buy Now
Bristol Electronics   2245
RFQ
Bristol Electronics   1668
RFQ
Bristol Electronics   Min Qty: 12 1135
  • 12 $0.4500
  • 35 $0.2250
  • 224 $0.1350
  • 1,113 $0.0900
$0.0900 / $0.4500 Buy Now
Quest Components 1100 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET 1334
  • 1 $0.7650
  • 17 $0.3443
  • 146 $0.2295
$0.2295 / $0.7650 Buy Now
Quest Components 1100 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET 908
  • 1 $0.6000
  • 34 $0.1800
  • 279 $0.1200
$0.1200 / $0.6000 Buy Now
DISTI # ZXM61P03FTA
TME Transistor: P-MOSFET, unipolar, -30V, -0.9A, 0.625W, SOT23 Min Qty: 1 128
  • 1 $0.3910
  • 10 $0.3330
  • 100 $0.2170
  • 150 $0.2000
  • 500 $0.1620
  • 750 $0.1530
  • 1,000 $0.1470
  • 1,500 $0.1400
  • 3,000 $0.1310
  • 9,000 $0.1290
$0.1290 / $0.3910 Buy Now
ComSIT USA 30 V P-CHANNEL ENHANCEMENT MODE MOSFET Small Signal Field-Effect Transistor, 1.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant Stock EU - 990
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # ZXM61P03FTA
Avnet Asia Trans MOSFET P-CH 30V 3-Pin SOT-23 T/R (Alt: ZXM61P03FTA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 6,000 $0.1147
  • 12,000 $0.1132
  • 18,000 $0.1117
  • 30,000 $0.1103
  • 60,000 $0.1076
  • 150,000 $0.1050
  • 300,000 $0.1025
$0.1025 / $0.1147 Buy Now
DISTI # ZXM61P03FTA
Avnet Silica Trans MOSFET P-CH 30V 3-Pin SOT-23 T/R (Alt: ZXM61P03FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 6000
Buy Now
New Advantage Corporation ZXM61P03F 30 V 0.35 Ohm P-Channel Enhancement Mode Vertical DMOS FET - SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 150000
  • 3,000 $0.1183
  • 150,000 $0.1104
$0.1104 / $0.1183 Buy Now
Win Source Electronics MOSFET P-CH 30V 1.1A SOT23-3 5100
  • 70 $0.7280
  • 170 $0.5980
  • 260 $0.5790
  • 360 $0.5600
  • 465 $0.5420
  • 620 $0.4860
$0.4860 / $0.7280 Buy Now

CAD Models for ZXM61P03FTA by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZXM61P03FTA by Diodes Incorporated

ZXM61P03FTA
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Part Package Code
SOT-23
Package Description
SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
LOW THRESHOLD
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
1.1 A
Drain-source On Resistance-Max
0.35 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. ZXM61P03FTA
    Diodes Incorporated
    Small Signal Field-Effect Transistor, 1.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
    VS

Related Parts for ZXM61P03FTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZXM61P03FTA by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZXM61P03FTA by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ZXM61P03FTA would you like to use for your alert(s)?
  • Please alert me when ZXM61P03FTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZXM61P03FTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZXM61P03FTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZXM61P03FTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZXM61P03FTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZXM61P03FTA by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: