-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXM61N03FCT-ND
|
DigiKey | MOSFET N-CH 30V 1.4A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
114688 In Stock |
|
$0.1313 / $0.3500 | Buy Now |
DISTI #
ZXM61N03FTA
|
Avnet Americas | Trans MOSFET N-CH 30V 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXM61N03FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000822000 Factory Stock |
|
$0.1455 | Buy Now |
DISTI #
522-ZXM61N03FTA
|
Mouser Electronics | MOSFETs 30V N-Chnl HDMOS RoHS: Compliant | 67756 |
|
$0.1280 / $0.3700 | Buy Now |
DISTI #
70438785
|
RS | MOSFET N-Channel 30V HDMOS SOT23 | Diodes Inc ZXM61N03FTA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5375 |
|
$0.0910 | Buy Now |
|
Future Electronics | ZXM61N03F Series 30 V 1.4 A 220 mOhm N-Channel Enhancement Mode Mosfet-SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 510000Reel |
|
$0.1260 / $0.1370 | Buy Now |
|
Future Electronics | ZXM61N03F Series 30 V 1.4 A 220 mOhm N-Channel Enhancement Mode Mosfet-SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 4679Cut Tape/Mini-Reel |
|
$0.2550 / $0.4800 | Buy Now |
|
Future Electronics | ZXM61N03F Series 30 V 1.4 A 220 mOhm N-Channel Enhancement Mode Mosfet-SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.1260 / $0.1360 | Buy Now |
|
Bristol Electronics | 1152 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 407 |
|
$0.2025 / $0.6750 | Buy Now |
|
Quest Components | MOSFET N-CH 30V 1.4A SOT-23 | 921 |
|
$0.2580 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXM61N03FTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXM61N03FTA
Diodes Incorporated
Small Signal Field-Effect Transistor, 1.4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.4 A | |
Drain-source On Resistance-Max | 0.22 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ZXM61N03FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXM61N03FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS316NH6327XTSA1 | Small Signal Field-Effect Transistor, 1.4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | ZXM61N03FTA vs BSS316NH6327XTSA1 |