-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6146
|
Newark | High-Side Current Monitor, -40To125Deg C Rohs Compliant: Yes |Diodes Inc. ZXCT1087E5TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3902 |
|
$0.8830 / $1.7400 | Buy Now |
DISTI #
ZXCT1087E5TACT-ND
|
DigiKey | IC CURRENT MONITOR SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9475 In Stock |
|
$0.6111 / $1.5800 | Buy Now |
DISTI #
ZXCT1087E5TA
|
Avnet Americas | High Voltage High-Side Current Monitors 5-Pin SOT-25 T/R - Tape and Reel (Alt: ZXCT1087E5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.5861 / $0.6925 | Buy Now |
DISTI #
522-ZXCT1087E5TA
|
Mouser Electronics | Current & Power Monitors & Regulators HI-SIDE CURR MONITOR 1MA 2.7-60 1.23 RoHS: Compliant | 43239 |
|
$0.6110 / $1.5500 | Buy Now |
DISTI #
70438763
|
RS | Current ,Power Monitors & Regulators, HI-SIDE CURR MONITOR 1MA 2.7-60 1.23 | Diodes Inc ZXCT1087E5TA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 | RFQ |
|
Future Electronics | ZXCT1087 Series Precision High-Side Current Monitors SMT Current Monitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6600 | Buy Now |
|
Future Electronics | ZXCT1087 Series Precision High-Side Current Monitors SMT Current Monitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6600 | Buy Now |
DISTI #
ZXCT1087E5TA
|
TME | IC: instrumentation amplifier, 200kHz, SOT25, 0.6uA, 3mV Min Qty: 1 | 0 |
|
$0.7400 / $1.1900 | RFQ |
DISTI #
ZXCT1087E5TA
|
Avnet Silica | High Voltage High-Side Current Monitors 5-Pin SOT-25 T/R (Alt: ZXCT1087E5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.9005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy