Part Details for ZXCT1084E5TA by Diodes Incorporated
Overview of ZXCT1084E5TA by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXCT1084E5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T4045
|
Newark | Current Sense Amplifier, Precision High Voltage, 1, Sot-23, 5, -40 C, 125 C Rohs Compliant: Yes |Diodes Inc. ZXCT1084E5TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13973 |
|
$0.9170 / $1.5100 | Buy Now |
DISTI #
38AH9572
|
Newark | Cm Current Output Sot25 T&r 3K Rohs Compliant: Yes |Diodes Inc. ZXCT1084E5TA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7700 | Buy Now |
DISTI #
ZXCT1084E5TACT-ND
|
DigiKey | IC CURRENT MONITOR SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20893 In Stock |
|
$0.6628 / $1.5600 | Buy Now |
DISTI #
ZXCT1084E5TA
|
Avnet Americas | High Voltage High-Side Current Monitors 5-Pin SOT-25 T/R - Tape and Reel (Alt: ZXCT1084E5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000120000 Factory Stock |
|
$0.6510 / $0.7691 | Buy Now |
DISTI #
522-ZXCT1084E5TA
|
Mouser Electronics | Current & Power Monitors & Regulators HI-SIDE CURR MONITOR 1MA 2.7-60 1.23 RoHS: Compliant | 14583 |
|
$0.7500 / $1.3400 | Buy Now |
DISTI #
70438760
|
RS | Current ,Power Monitors & Regulators, HI-SIDE CURR MONITOR 1MA 2.7-60 1.23 | Diodes Inc ZXCT1084E5TA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 | RFQ |
|
Future Electronics | ZXCT1084 Series 2.7 to 60 V Surface Mount High Side Current Monitor - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7350 | Buy Now |
|
Future Electronics | ZXCT1084 Series 2.7 to 60 V Surface Mount High Side Current Monitor - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7350 | Buy Now |
DISTI #
ZXCT1084E5TA
|
TME | IC: instrumentation amplifier, 200kHz, SOT25, 0.6uA, 2.5mV Min Qty: 1 | 0 |
|
$0.8300 / $1.3400 | RFQ |
DISTI #
ICOP7135
|
Rutronik | I-MonIC HS HV 60V SOT25 SMD RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 9000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.8635 / $0.9963 | Buy Now |