-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXCT1050E5CT-ND
|
DigiKey | IC CURRENT MONITOR 3% SOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1917 In Stock |
|
$0.5701 / $1.4700 | Buy Now |
DISTI #
ZXCT1050E5TA
|
Avnet Americas | Precision Wide Input Range Current Monitor 5-Pin SOT-23 T/R - Tape and Reel (Alt: ZXCT1050E5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.5468 / $0.6461 | Buy Now |
DISTI #
522-ZXCT1050E5TA
|
Mouser Electronics | Current & Power Monitors & Regulators Wide CMR Curr. Mon. RoHS: Compliant | 3449 |
|
$0.5700 / $1.4700 | Buy Now |
|
Future Electronics | ZXCT1050 Series 300 kHz 50 uA 2.7 to 20 V Input Range Current Monitor - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.6200 | Buy Now |
|
Future Electronics | ZXCT1050 Series 300 kHz 50 uA 2.7 to 20 V Input Range Current Monitor - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6200 | Buy Now |
DISTI #
ZXCT1050E5TA
|
TME | IC: instrumentation amplifier, 300kHz, SOT23-5, 50uA, reel,tape Min Qty: 1 | 0 |
|
$0.6300 / $1.0300 | RFQ |
DISTI #
ZXCT1050E5TA
|
Avnet Silica | Precision Wide Input Range Current Monitor 5-Pin SOT-23 T/R (Alt: ZXCT1050E5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | ZXCT1050 Series 300 kHz 50 uA 2.7 to 20 V Input Range Current Monitor - SOT-23-5 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.7867 / $0.8429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXCT1050E5TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXCT1050E5TA
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ZXCT1050E5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXCT1050E5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXCT1050E5TA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | Zetex / Diodes Inc | ZXCT1050E5TA vs ZXCT1050E5TA |