-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO4, 1.20 X 1.80 MM, TDFN-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6141
|
Newark | Current Sense Monitor, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. ZXCT1023DFGTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4511 |
|
$0.7280 / $1.3800 | Buy Now |
DISTI #
ZXCT1023DFGTACT-ND
|
DigiKey | IC CURRENT MONITOR 3% 4TDFN Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
9441 In Stock |
|
$0.5158 / $1.3300 | Buy Now |
DISTI #
ZXCT1023DFGTA
|
Avnet Americas | MicroPower Fixed Gain of 50 Current Monitor 4-Pin TDFN T/R - Tape and Reel (Alt: ZXCT1023DFGTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.4948 / $0.5845 | Buy Now |
DISTI #
522-ZXCT1023DFGTA
|
Mouser Electronics | Current & Power Monitors & Regulators 2.5V - 20V 3.5uA CURRENT Monitor RoHS: Compliant | 2376 |
|
$0.5700 / $1.0900 | Buy Now |
DISTI #
V72:2272_06707945
|
Arrow Electronics | Low offset current output current monitor RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2209 Container: Cut Strips | Americas - 256 |
|
$0.5116 / $0.5898 | Buy Now |
|
Future Electronics | ZXCT1023 Series 2.5 - 20 V 50 dB MicroPower Current Monitor - TDFN-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.5600 | Buy Now |
|
Future Electronics | ZXCT1023 Series 2.5 - 20 V 50 dB MicroPower Current Monitor - TDFN-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.5000 | Buy Now |
|
Future Electronics | ZXCT1023 Series 2.5 - 20 V 50 dB MicroPower Current Monitor - TDFN-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5600 | Buy Now |
DISTI #
ZXCT1023DFGTA
|
Avnet Asia | MicroPower Fixed Gain of 50 Current Monitor 4-Pin TDFN T/R (Alt: ZXCT1023DFGTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4123 / $0.4612 | Buy Now |
DISTI #
ZXCT1023DFGTA
|
Avnet Silica | MicroPower Fixed Gain of 50 Current Monitor 4-Pin TDFN T/R (Alt: ZXCT1023DFGTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXCT1023DFGTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXCT1023DFGTA
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO4, 1.20 X 1.80 MM, TDFN-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC4,.06,25 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1.85 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC4,.06,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.575 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ZXCT1023DFGTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXCT1023DFGTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM6519AHARUC6F | Single push-button Smart Reset | STMicroelectronics | ZXCT1023DFGTA vs STM6519AHARUC6F |
STM6519ALARUC6F | Single push-button Smart Reset | STMicroelectronics | ZXCT1023DFGTA vs STM6519ALARUC6F |
STM6519APARUC6F | Single push-button Smart Reset | STMicroelectronics | ZXCT1023DFGTA vs STM6519APARUC6F |