Power Circuits
ZXCT1021E5TA
Description: Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5, SOT-23, 5 PIN

Overview of ZXCT1021E5TA by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ZXCT1021E5TA by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 59M3722
Newark Current Sensor, High Side, -40 C, 85 C, 2.5 V, 20 V Rohs Compliant: Yes |Diodes Inc. ZXCT1021E5TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 8621
  • 1 $1.4200
  • 10 $1.2800
$1.2800 / $1.4200 Buy Now
DISTI # 31-ZXCT1021E5TACT-ND
DigiKey IC CURRENT MONITOR 1% SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® 5882
In Stock
  • 1 $1.3300
  • 10 $1.1890
  • 25 $1.1284
  • 100 $0.9269
  • 250 $0.8664
  • 500 $0.7657
  • 1,000 $0.6045
  • 3,000 $0.5642
  • 6,000 $0.5360
  • 15,000 $0.5158
$0.5158 / $1.3300 Buy Now
DISTI # ZXCT1021E5TA
Avnet Americas High Side Current Monitor 5-Pin SOT-23 T/R - Tape and Reel (Alt: ZXCT1021E5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.5845
  • 6,000 $0.5636
  • 12,000 $0.5466
  • 18,000 $0.5307
  • 24,000 $0.5107
  • 30,000 $0.5027
  • 300,000 $0.4948
$0.4948 / $0.5845 Buy Now
DISTI # 522-ZXCT1021E5TA
Mouser Electronics Current & Power Monitors & Regulators High Side Crnt Mtr RoHS: Compliant 4486
  • 1 $1.3200
  • 10 $1.1300
  • 100 $0.8580
  • 500 $0.7580
  • 1,000 $0.5990
  • 3,000 $0.5340
  • 6,000 $0.5300
  • 9,000 $0.5150
$0.5150 / $1.3200 Buy Now
Future Electronics ZXCT1021 Series 300 kHz 25 uA 2.5 to 20 V High-Side Current Monitor - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.5600
$0.5600 Buy Now
Future Electronics ZXCT1021 Series 300 kHz 25 uA 2.5 to 20 V High-Side Current Monitor - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.5600
$0.5600 Buy Now
Bristol Electronics   20
RFQ
Quest Components   16
  • 1 $1.6100
  • 4 $1.2880
  • 17 $0.9660
$0.9660 / $1.6100 Buy Now
DISTI # ZXCT1021E5TA
TME IC: instrumentation amplifier, 0.3÷2MHz, SOT23-5, 10V/V Min Qty: 1 1815
  • 1 $1.0500
  • 5 $0.9400
  • 25 $0.8400
  • 100 $0.7400
  • 500 $0.6800
$0.6800 / $1.0500 Buy Now
DISTI # ZXCT1021E5TA
Avnet Asia High Side Current Monitor 5-Pin SOT-23 T/R (Alt: ZXCT1021E5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days 0
  • 3,000 $0.3701
  • 6,000 $0.3653
  • 9,000 $0.3606
  • 15,000 $0.3561
  • 30,000 $0.3473
  • 75,000 $0.3389
  • 150,000 $0.3309
$0.3309 / $0.3701 Buy Now
DISTI # ZXCT1021E5TA
Avnet Silica High Side Current Monitor 5-Pin SOT-23 T/R (Alt: ZXCT1021E5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
CHIPMALL.COM LIMITED IC CURRENT MONITOR 1% SOT23-5 5523
  • 3,000 $0.5023
$0.5023 Buy Now

CAD Models for ZXCT1021E5TA by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZXCT1021E5TA by Diodes Incorporated

ZXCT1021E5TA
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Diodes Incorporated
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.55 mm
Want to compare parts?
  1. ZXCT1021E5TA
    Diodes Incorporated
    Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5, SOT-23, 5 PIN
    VS

Alternate Parts for ZXCT1021E5TA

This table gives cross-reference parts and alternative options found for ZXCT1021E5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXCT1021E5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZXCT1021E5 Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN Zetex / Diodes Inc ZXCT1021E5TA vs ZXCT1021E5
ZXCT1021E5TA Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5, SOT-23, 5 PIN Zetex / Diodes Inc ZXCT1021E5TA vs ZXCT1021E5TA
Part Number Description Manufacturer Compare
ZXCT1021E5 Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN Zetex / Diodes Inc ZXCT1021E5TA vs ZXCT1021E5
ZXCT1021E5TA Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5, SOT-23, 5 PIN Zetex / Diodes Inc ZXCT1021E5TA vs ZXCT1021E5TA

Related Parts for ZXCT1021E5TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZXCT1021E5TA by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZXCT1021E5TA by Diodes Incorporated

  • Please alert me when ZXCT1021E5TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZXCT1021E5TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZXCT1021E5TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZXCT1021E5TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZXCT1021E5TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZXCT1021E5TA by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: