Part Details for ZXCT1009T8TA by Diodes Incorporated
Overview of ZXCT1009T8TA by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXCT1009T8TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXCT1009T8CT-ND
|
DigiKey | IC CURRENT MONITOR 1% SM8 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.7038 / $2.5200 | Buy Now |
DISTI #
ZXCT1009T8TA
|
Avnet Americas | High Side Current Monitor 8-Pin SM T/R - Tape and Reel (Alt: ZXCT1009T8TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6661 | Buy Now |
DISTI #
522-ZXCT1009T8TA
|
Mouser Electronics | Current & Power Monitors & Regulators High Side Crnt Mtr RoHS: Compliant | 1044 |
|
$0.7030 / $2.6100 | Buy Now |
DISTI #
P40:2555_18942012
|
Arrow Electronics | Monitor 2.5V to 20V 8-Pin SM T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2134 | Europe - 1000 |
|
$0.4664 | Buy Now |
|
Future Electronics | ZXCT1009 Series 300 kHz 4 uA 2.5 to 20 V High-Side Current Monitor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7750 / $0.8150 | Buy Now |
|
Future Electronics | ZXCT1009 Series 300 kHz 4 uA 2.5 to 20 V High-Side Current Monitor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7750 / $0.8150 | Buy Now |
|
ComSIT USA | HIGH-SIDE CURRENT MONITOR Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 RoHS: Compliant |
|
|
RFQ | |
DISTI #
ZXCT1009T8TA
|
Avnet Silica | High Side Current Monitor 8-Pin SM T/R (Alt: ZXCT1009T8TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC CURRENT MONITOR 1% SM8 | 990 |
|
$1.1142 | Buy Now |
|
LCSC | SOT-223-8 Current Sense Amplifiers ROHS | 10 |
|
$1.1606 / $1.2266 | Buy Now |
Part Details for ZXCT1009T8TA
ZXCT1009T8TA CAD Models
ZXCT1009T8TA Part Data Attributes
|
ZXCT1009T8TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXCT1009T8TA
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SM-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.28,60 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.28,60 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.53 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for ZXCT1009T8TA
This table gives cross-reference parts and alternative options found for ZXCT1009T8TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXCT1009T8TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXCT1009T8TA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SM-8 | Zetex / Diodes Inc | ZXCT1009T8TA vs ZXCT1009T8TA |
ZXCT1009T8 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOT-223, 8 PIN | Zetex / Diodes Inc | ZXCT1009T8TA vs ZXCT1009T8 |