Part Details for ZX5T949GTC by Diodes Incorporated
Overview of ZX5T949GTC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZX5T949GTC
ZX5T949GTC CAD Models
ZX5T949GTC Part Data Attributes
|
ZX5T949GTC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZX5T949GTC
Diodes Incorporated
Power Bipolar Transistor, 5.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin, TO-261AA, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-261AA | |
Package Description | TO-261AA, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 110 MHz |
Alternate Parts for ZX5T949GTC
This table gives cross-reference parts and alternative options found for ZX5T949GTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZX5T949GTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZX5T949GTC | Power Bipolar Transistor, 5.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | ZX5T949GTC vs ZX5T949GTC |
ZX5T949GTA | Power Bipolar Transistor, 5.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin, TO-261AA, 4 PIN | Diodes Incorporated | ZX5T949GTC vs ZX5T949GTA |
UZX5T949GTA | Power Bipolar Transistor, 5.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | ZX5T949GTC vs UZX5T949GTA |
ZXTP2008GTC | Power Bipolar Transistor, 5.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | ZX5T949GTC vs ZXTP2008GTC |
ZXTP2008GTC | Power Bipolar Transistor, 5.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | ZX5T949GTC vs ZXTP2008GTC |
ZX5T949GTA | Power Bipolar Transistor, 5.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | ZX5T949GTC vs ZX5T949GTA |
UZX5T949GTC | Power Bipolar Transistor, 5.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | ZX5T949GTC vs UZX5T949GTC |
ZXTP2008GTA | Power Bipolar Transistor, 5.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | ZX5T949GTC vs ZXTP2008GTA |