-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9330
|
Newark | Trans, Npn, 100V, 6A, 150Deg C, 3W Rohs Compliant: Yes |Diodes Inc. ZX5T853GTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1201 |
|
$0.4060 / $0.8010 | Buy Now |
DISTI #
ZX5T853GCT-ND
|
DigiKey | TRANS NPN 100V 6A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4659 In Stock |
|
$0.3375 / $0.9000 | Buy Now |
DISTI #
ZX5T853GTA
|
Avnet Americas | Trans GP BJT NPN 100V 6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZX5T853GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 28000 Factory Stock |
|
$0.3139 | Buy Now |
DISTI #
522-ZX5T853GTA
|
Mouser Electronics | Bipolar Transistors - BJT NPN 100V RoHS: Compliant | 5978 |
|
$0.3380 / $0.7700 | Buy Now |
|
Future Electronics | ZX5T853G Series NPN 6 A 100 V SMT Silicon Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3600 | Buy Now |
|
Future Electronics | ZX5T853G Series NPN 6 A 100 V SMT Silicon Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3600 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 6A I(C), 100V V(BR)CEO, 1-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 4 PIN | 128 |
|
$0.3500 / $0.7500 | Buy Now |
|
ComSIT USA | 100V NPN LOW SAT MEDIUM POWER LOW SATURATION TRANSISTOR IN SOT223 Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin RoHS: Compliant |
|
|
RFQ | |
DISTI #
ZX5T853GTA
|
Avnet Silica | Trans GP BJT NPN 100V 6A 4-Pin(3+Tab) SOT-223 T/R (Alt: ZX5T853GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
|
New Advantage Corporation | NPN 100V TRANSISTOR RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.5831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZX5T853GTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZX5T853GTA
Diodes Incorporated
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |