Part Details for ZX05-1+ by Mini-Circuits
Overview of ZX05-1+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZX05-1+
ZX05-1+ CAD Models
ZX05-1+ Part Data Attributes
|
ZX05-1+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX05-1+
Mini-Circuits
Double Balanced Mixer, 0.5MHz Min, 500MHz Max, 7.8dB Conversion Loss-Max, ROHS COMPLIANT, CASE FL905
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Conversion Loss-Max | 7.8 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 0.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Nickel (Ni) | |
VSWR-Max | 3.13 |