Part Details for ZWS240PAF24/TA by TDK-Lambda Corporation
Overview of ZWS240PAF24/TA by TDK-Lambda Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZWS240PAF24/TA
ZWS240PAF24/TA CAD Models
ZWS240PAF24/TA Part Data Attributes
|
ZWS240PAF24/TA
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS240PAF24/TA
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 240W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Length | 222 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 240 W | |
Width | 95 mm |