Part Details for ZWS150BP24 by TDK-Lambda Corporation
Overview of ZWS150BP24 by TDK-Lambda Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZWS150BP24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77380212
|
Verical | AC/DC Power Supply Single-OUT 24V 6.3A 151.2W 11-Pin Min Qty: 2 Package Multiple: 1 | Americas - 80 |
|
$119.1800 | Buy Now |
DISTI #
53940182
|
Verical | AC/DC Power Supply Single-OUT 24V 6.3A 151.2W 11-Pin Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$51.8750 | Buy Now |
Part Details for ZWS150BP24
ZWS150BP24 CAD Models
ZWS150BP24 Part Data Attributes:
|
ZWS150BP24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS150BP24
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 151.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK |