Part Details for ZWS100PF-12/J by International Rectifier
Overview of ZWS100PF-12/J by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZWS100PF-12/J
ZWS100PF-12/J CAD Models
ZWS100PF-12/J Part Data Attributes
|
ZWS100PF-12/J
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
ZWS100PF-12/J
International Rectifier
AC-DC Power Factor Correction Module, 1 Output, 102W
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAMBDA ADVANCED ANALOG INC | |
Package Description | Module | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OPERATION FROM 170-265 AC INPUT VOLTAGE ALSO POSSIBLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 102 W | |
Trim/Adjustable Output | NO |