Part Details for ZWD150PAF-0524/JA by TDK Corporation
Overview of ZWD150PAF-0524/JA by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZWD150PAF-0524/JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZWD150PAF-0524/JA
|
Avnet Americas | AC/DC Power Supply Dual-OUT 5V/24V 5A/6A 150W 13-Pin - Bulk (Alt: ZWD150PAF-0524/JA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$176.5080 | Buy Now |
Part Details for ZWD150PAF-0524/JA
ZWD150PAF-0524/JA CAD Models
ZWD150PAF-0524/JA Part Data Attributes
|
ZWD150PAF-0524/JA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWD150PAF-0524/JA
TDK Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |