Part Details for ZW1R50512 by Cosel USA Inc
Overview of ZW1R50512 by Cosel USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZW1R50512
ZW1R50512 CAD Models
ZW1R50512 Part Data Attributes:
|
ZW1R50512
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
ZW1R50512
Cosel USA Inc
DC-DC Regulated Power Supply Module, 2 Output, 1.44W, Hybrid, PLASTIC PACKAGE-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | MODULE | |
Package Description | PLASTIC PACKAGE-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | -12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PXMA-P7 | |
Length | 33 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 1.44 W | |
Trim/Adjustable Output | NO | |
Width | 20.72 mm |
Alternate Parts for ZW1R50512
This table gives cross-reference parts and alternative options found for ZW1R50512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW1R50512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA01D-005L-120DL | DC-DC Regulated Power Supply Module, 2 Output, 1.44W, Hybrid | Artesyn Embedded Technologies | ZW1R50512 vs AA01D-005L-120DL |
M0512GS2U | DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-6/5 | Sensitron Semiconductors | ZW1R50512 vs M0512GS2U |
AA01D-005L-120DL | DC-DC Regulated Power Supply Module, 2 Output, 1.44W, Hybrid | Vertiv Inc | ZW1R50512 vs AA01D-005L-120DL |
NMH0512S | DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-7/5 | C&D Technologies Inc | ZW1R50512 vs NMH0512S |
M0512GS2U-G | DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-6/5 | Sensitron Semiconductors | ZW1R50512 vs M0512GS2U-G |