ZW-50-12-G-D-520-255
Samtec Inc
Description: Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of ZW-50-12-G-D-520-255 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ZW-50-12-G-D-520-255 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ZW-50-12-G-D-520-2
Avnet Americas Conn Board Stacker HDR 100 POS 13.21mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: ZW-50-12-G-D-520-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $14.4600
  • 25 $8.5800
  • 100 $8.2600
  • 500 $7.2900
  • 1,000 $6.3200
  • 5,000 $5.4800
  • 10,000 $5.1200
$5.1200 / $14.4600 Buy Now
DISTI # 000000000005450603
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $14.4600
  • 25 $8.5800
  • 100 $8.2600
  • 500 $7.2900
  • 1,000 $6.3200
  • 5,000 $5.4800
  • 10,000 $5.1200
$5.1200 / $14.4600 Buy Now

CAD Models for ZW-50-12-G-D-520-255 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZW-50-12-G-D-520-255 by Samtec Inc

ZW-50-12-G-D-520-255
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.2 inch
Body Depth
0.52 inch
Body Length
5 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
100
UL Flammability Code
94V-0
Want to compare parts?
  1. ZW-50-12-G-D-520-255
    Samtec Inc
    Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for ZW-50-12-G-D-520-255

This table gives cross-reference parts and alternative options found for ZW-50-12-G-D-520-255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-50-12-G-D-520-255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZW-50-13-S-D-500-150 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-50-12-G-D-520-255 vs ZW-50-13-S-D-500-150
ZW-50-11-L-D-500-290 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-50-12-G-D-520-255 vs ZW-50-11-L-D-500-290
DW-50-10-G-D-540 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-50-12-G-D-520-255 vs DW-50-10-G-D-540
ZW-50-11-S-D-500-215 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-50-12-G-D-520-255 vs ZW-50-11-S-D-500-215
ZW-50-14-F-D-500-250 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-50-12-G-D-520-255 vs ZW-50-14-F-D-500-250
DW-50-10-S-D-500 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-50-12-G-D-520-255 vs DW-50-10-S-D-500
ZW-50-11-S-D-530-290 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-50-12-G-D-520-255 vs ZW-50-11-S-D-530-290
DW-50-11-S-D-540-LL Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-50-12-G-D-520-255 vs DW-50-11-S-D-540-LL
DW-50-10-F-D-535 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-50-12-G-D-520-255 vs DW-50-10-F-D-535
ZW-50-11-G-D-500-070 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-50-12-G-D-520-255 vs ZW-50-11-G-D-500-070
Part Number Description Manufacturer Compare
DW-50-11-G-D-550 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-50-12-G-D-520-255 vs DW-50-11-G-D-550
ZW-50-11-G-D-500-070 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-50-12-G-D-520-255 vs ZW-50-11-G-D-500-070
ZW-50-13-G-D-500-620 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-50-12-G-D-520-255 vs ZW-50-13-G-D-500-620
DW-50-11-F-D-530 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-50-12-G-D-520-255 vs DW-50-11-F-D-530
EW-50-14-G-D-542 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-50-12-G-D-520-255 vs EW-50-14-G-D-542
ZW-50-19-F-D-500-250 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc ZW-50-12-G-D-520-255 vs ZW-50-19-F-D-500-250
DW-50-10-T-D-500 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-50-12-G-D-520-255 vs DW-50-10-T-D-500
ZW-50-12-G-D-550-350 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-50-12-G-D-520-255 vs ZW-50-12-G-D-550-350
DW-50-11-L-D-500 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-50-12-G-D-520-255 vs DW-50-11-L-D-500
ZW-50-11-T-D-550-150 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-50-12-G-D-520-255 vs ZW-50-11-T-D-550-150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZW-50-12-G-D-520-255 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZW-50-12-G-D-520-255 by Samtec Inc

Select Manufacturer
Which Manufacturer of ZW-50-12-G-D-520-255 would you like to use for your alert(s)?
  • Please alert me when ZW-50-12-G-D-520-255 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZW-50-12-G-D-520-255 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZW-50-12-G-D-520-255 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZW-50-12-G-D-520-255 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZW-50-12-G-D-520-255.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZW-50-12-G-D-520-255 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: