Datasheets
ZW-36-11-T-S-500-130 by: Samtec Inc

Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for ZW-36-11-T-S-500-130 by Samtec Inc

Overview of ZW-36-11-T-S-500-130 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for ZW-36-11-T-S-500-130

Part # Distributor Description Stock Price Buy
DISTI # 41AC8559
Newark Header, 36 Contacts, 1 Rows, 2.54Mm, Product Range:Zw Series, No. Of Contacts:36Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec ZW-36-11-T-S-500-130 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.6300
  • 10 $3.4700
  • 100 $2.9100
  • 500 $2.4600
  • 1,000 $2.0900
  • 2,500 $1.9200
  • 5,000 $1.8800
$1.8800 / $3.6300 Buy Now
DISTI # 3937-ZW-36-11-T-S-500-130-ND
DigiKey CONN BRD STACK .100" 36POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 52
In Stock
Buy Now
DISTI # 612-ZW-36-11-T-S-500-130-ND
DigiKey CONN BRD STACK .100" 36POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $3.8600
$3.8600 Buy Now
DISTI # ZW-36-11-T-S-500-1
Avnet Americas Conn Board Stacker HDR 36 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-36-11-T-S-500-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 79 Factory Stock
  • 1 $3.8600
  • 50 $3.1500
  • 100 $2.6700
  • 500 $2.3800
  • 1,000 $1.8500
$1.8500 / $3.8600 Buy Now
DISTI # 200-ZW3611TS500130
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant 0
  • 1 $3.8600
  • 100 $2.6700
  • 500 $2.3800
  • 1,000 $1.8500
  • 2,000 $1.6800
  • 5,000 $1.3300
$1.3300 / $3.8600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $3.4900
  • 50 $3.0100
  • 250 $2.6900
  • 500 $2.5700
  • 1,000 $1.9300
  • 2,500 $1.7400
  • 5,000 $1.4200
  • 7,500 $1.4000
$1.4000 / $3.4900 Buy Now
Powell Electronics Flexible Board Stacking Header, 0.100" P Min Qty: 1 52
  • 1 $3.8600
  • 50 $3.1500
  • 100 $2.6700
  • 500 $2.3800
  • 1,000 $1.8500
$1.8500 / $3.8600 Buy Now
DISTI # 000000000000178520
Sager Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 79
  • 1 $3.8600
  • 50 $3.1500
  • 100 $2.6700
  • 500 $2.3800
  • 1,000 $1.8500
  • 2,000 $1.6800
$1.6800 / $3.8600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 10 $3.4900
  • 50 $3.0100
  • 250 $2.6900
  • 500 $2.5700
  • 1,000 $1.9300
  • 2,500 $1.7400
  • 5,000 $1.4200
  • 7,500 $1.4000
$1.4000 / $3.4900 Buy Now
DISTI # 5cd93bdecd7c1c4c389ac66f
Samtec Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 79
  • 1 $3.8600
  • 50 $3.1500
  • 100 $2.6700
  • 500 $2.3800
  • 1,000 $1.8500
  • 2,000 $1.6800
  • 5,000 $1.3300
  • 10,000 $0.9800
$0.9800 / $3.8600 Buy Now

Part Details for ZW-36-11-T-S-500-130

ZW-36-11-T-S-500-130 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZW-36-11-T-S-500-130 Part Data Attributes

ZW-36-11-T-S-500-130 Samtec Inc
Buy Now Datasheet
Compare Parts:
ZW-36-11-T-S-500-130 Samtec Inc Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.1 inch
Body Depth 0.5 inch
Body Length 3.6 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating TIN OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 36

Alternate Parts for ZW-36-11-T-S-500-130

This table gives cross-reference parts and alternative options found for ZW-36-11-T-S-500-130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-36-11-T-S-500-130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZW-36-10-T-S-501-125 Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-36-11-T-S-500-130 vs ZW-36-10-T-S-501-125
ZW-36-13-G-S-500-500 Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-36-11-T-S-500-130 vs ZW-36-13-G-S-500-500
HW-36-09-F-S-350-SM Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc ZW-36-11-T-S-500-130 vs HW-36-09-F-S-350-SM
ZW-36-13-G-S-500-230 Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-36-11-T-S-500-130 vs ZW-36-13-G-S-500-230
HDWM-36-58-S-S-535-SM Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc ZW-36-11-T-S-500-130 vs HDWM-36-58-S-S-535-SM
MTSW-136-09-T-S-330-RA Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc ZW-36-11-T-S-500-130 vs MTSW-136-09-T-S-330-RA
HW-36-17-T-S-300-SM Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc ZW-36-11-T-S-500-130 vs HW-36-17-T-S-300-SM
ZW-36-09-S-S-500-113 Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-36-11-T-S-500-130 vs ZW-36-09-S-S-500-113
HW-36-15-T-S-415-SM Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc ZW-36-11-T-S-500-130 vs HW-36-15-T-S-415-SM
HDWM-36-58-G-S-535-SM Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc ZW-36-11-T-S-500-130 vs HDWM-36-58-G-S-535-SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZW-36-11-T-S-500-130 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZW-36-11-T-S-500-130 by Samtec Inc

Select Manufacturer
Which Manufacturer of ZW-36-11-T-S-500-130 would you like to use for your alert(s)?
  • Please alert me when ZW-36-11-T-S-500-130 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZW-36-11-T-S-500-130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZW-36-11-T-S-500-130 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZW-36-11-T-S-500-130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZW-36-11-T-S-500-130.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZW-36-11-T-S-500-130 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: