Part Details for ZW-27-14-S-T-1100-120 by Samtec Inc
Overview of ZW-27-14-S-T-1100-120 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Price & Stock for ZW-27-14-S-T-1100-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC7995
|
Newark | Header, 81 Contacts, 3 Rows, 2.54Mm, Product Range:Zw Series, No. Of Contacts:81Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:3Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZW-27-14-S-T-1100-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2300 / $17.0000 | Buy Now |
DISTI #
3937-ZW-27-14-S-T-1100-120-ND
|
DigiKey | CONN BRD STACK .100" 81POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$21.7818 / $31.4500 | Buy Now |
DISTI #
612-ZW-27-14-S-T-1100-120-ND
|
DigiKey | CONN BRD STACK .100" 81POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3000 | Buy Now |
DISTI #
ZW-27-14-S-T-1100-
|
Avnet Americas | Conn Board Stacker HDR 81 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-27-14-S-T-1100-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 38 Factory Stock |
|
$11.9800 / $17.3000 | Buy Now |
DISTI #
200-ZW2714ST1100120
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.3200 / $17.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0400 / $19.8800 | Buy Now |
DISTI #
000000000000760080
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 38 |
|
$10.8500 / $17.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.0400 / $19.8800 | Buy Now |
DISTI #
5cd93bc6cd7c1c4c389aaa8b
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 38 |
|
$6.3200 / $17.3000 | Buy Now |
Part Details for ZW-27-14-S-T-1100-120
ZW-27-14-S-T-1100-120 CAD Models
ZW-27-14-S-T-1100-120 Part Data Attributes
|
ZW-27-14-S-T-1100-120
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-27-14-S-T-1100-120
Samtec Inc
Board Stacking Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.296 inch | |
Body Depth | 1.1 inch | |
Body Length | 2.7 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 81 |
Alternate Parts for ZW-27-14-S-T-1100-120
This table gives cross-reference parts and alternative options found for ZW-27-14-S-T-1100-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-27-14-S-T-1100-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-27-20-G-T-790-150 | Board Stacking Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-27-14-S-T-1100-120 vs ZW-27-20-G-T-790-150 |
ZW-27-19-S-T-950-250-LL | Board Stacking Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-27-14-S-T-1100-120 vs ZW-27-19-S-T-950-250-LL |
ZW-27-20-S-T-750-250-LL | Board Stacking Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-27-14-S-T-1100-120 vs ZW-27-20-S-T-750-250-LL |
ZW-27-15-L-T-335-100 | Board Stacking Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-27-14-S-T-1100-120 vs ZW-27-15-L-T-335-100 |
ZW-27-13-S-T-800-150-LL | Board Stacking Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-27-14-S-T-1100-120 vs ZW-27-13-S-T-800-150-LL |
DW-27-15-T-T-354 | Board Stacking Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-27-14-S-T-1100-120 vs DW-27-15-T-T-354 |