Datasheets
ZW-24-13-G-D-842-160 by: Samtec Inc

Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for ZW-24-13-G-D-842-160 by Samtec Inc

Overview of ZW-24-13-G-D-842-160 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ZW-24-13-G-D-842-160

Part # Distributor Description Stock Price Buy
DISTI # 41AC7624
Newark Header, 48 Contacts, 2 Rows, 2.54Mm, Product Range:Zw Series, No. Of Contacts:48Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZW-24-13-G-D-842-160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.6800
  • 10 $9.2900
  • 100 $7.6700
  • 500 $6.4800
  • 1,000 $5.6500
  • 2,500 $5.3800
$5.3800 / $9.6800 Buy Now
DISTI # 3937-ZW-24-13-G-D-842-160-ND
DigiKey CONN BRD STACK .100" 48POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 60
In Stock
  • 1 $14.6200
  • 10 $13.5090
  • 25 $12.7636
  • 50 $12.3090
  • 100 $9.5818
$9.5818 / $14.6200 Buy Now
DISTI # 612-ZW-24-13-G-D-842-160-ND
DigiKey CONN BRD STACK .100" 48POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $8.0400
$8.0400 Buy Now
DISTI # ZW-24-13-G-D-842-1
Avnet Americas Conn Board Stacker HDR 48 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-24-13-G-D-842-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 91 Factory Stock
  • 1 $8.0400
  • 10 $7.4300
  • 25 $7.0200
  • 50 $6.7700
  • 100 $5.2700
$5.2700 / $8.0400 Buy Now
DISTI # 200-ZW2413GD842160
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant 0
  • 1 $8.0400
  • 10 $7.4300
  • 25 $7.0200
  • 50 $6.7700
  • 100 $5.2700
  • 500 $4.7700
  • 1,000 $3.7800
  • 2,000 $2.7800
$2.7800 / $8.0400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $8.7100
  • 25 $7.8900
  • 50 $7.5400
  • 100 $5.9000
  • 250 $5.6400
  • 500 $5.0400
  • 1,000 $3.9900
$3.9900 / $8.7100 Buy Now
Powell Electronics Flexible Board Stacking Header, 0.100" P Min Qty: 1 60
  • 1 $8.0400
  • 10 $7.4300
  • 25 $7.0200
  • 50 $6.7700
  • 100 $5.2700
$5.2700 / $8.0400 Buy Now
DISTI # 000000000000178014
Sager Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 91
  • 1 $8.0400
  • 10 $7.4300
  • 25 $7.0200
  • 50 $6.7700
  • 100 $5.2700
  • 500 $4.7700
$4.7700 / $8.0400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $8.7100
  • 25 $7.8900
  • 50 $7.5400
  • 100 $5.9000
  • 250 $5.6400
  • 500 $5.0400
  • 1,000 $3.9900
$3.9900 / $8.7100 Buy Now
DISTI # 5cd93bb3cd7c1c4c389a92cb
Samtec Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 91
  • 1 $8.0400
  • 10 $7.4300
  • 25 $7.0200
  • 50 $6.7700
  • 100 $5.2700
  • 500 $4.7700
  • 1,000 $3.7800
  • 2,000 $2.7800
$2.7800 / $8.0400 Buy Now

Part Details for ZW-24-13-G-D-842-160

ZW-24-13-G-D-842-160 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZW-24-13-G-D-842-160 Part Data Attributes

ZW-24-13-G-D-842-160 Samtec Inc
Buy Now Datasheet
Compare Parts:
ZW-24-13-G-D-842-160 Samtec Inc Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.2 inch
Body Depth 0.842 inch
Body Length 2.4 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 48

Alternate Parts for ZW-24-13-G-D-842-160

This table gives cross-reference parts and alternative options found for ZW-24-13-G-D-842-160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-24-13-G-D-842-160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54122-116-48-2100 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-24-13-G-D-842-160 vs 54122-116-48-2100
54122-116-48-2100R Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-24-13-G-D-842-160 vs 54122-116-48-2100R
54122-411-48-2050 Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-24-13-G-D-842-160 vs 54122-411-48-2050
54122-816-48-2050R Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-24-13-G-D-842-160 vs 54122-816-48-2050R
54122-811-48-2150LF Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-24-13-G-D-842-160 vs 54122-811-48-2150LF
54122-811-48-2100 Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-24-13-G-D-842-160 vs 54122-811-48-2100
54122-814-48-2100 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-24-13-G-D-842-160 vs 54122-814-48-2100
54122-810-48-2050LF Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-24-13-G-D-842-160 vs 54122-810-48-2050LF
54122-813-48-2100R Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-24-13-G-D-842-160 vs 54122-813-48-2100R
54122-816-48-2150 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-24-13-G-D-842-160 vs 54122-816-48-2150
Part Number Description Manufacturer Compare
54122-820-48-1200R Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-24-13-G-D-842-160 vs 54122-820-48-1200R
54122-414-48-2150LF Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-24-13-G-D-842-160 vs 54122-414-48-2150LF
54122-810-48-1100R Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-24-13-G-D-842-160 vs 54122-810-48-1100R
54122-110-48-1200RLF Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-24-13-G-D-842-160 vs 54122-110-48-1200RLF
54122-120-48-2100LF Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-24-13-G-D-842-160 vs 54122-120-48-2100LF
54122-418-48-1050 Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-24-13-G-D-842-160 vs 54122-418-48-1050
54122-818-48-2350LF Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-24-13-G-D-842-160 vs 54122-818-48-2350LF
54122-109-48-1200LF Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-24-13-G-D-842-160 vs 54122-109-48-1200LF
54122-413-48-2000LF Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-24-13-G-D-842-160 vs 54122-413-48-2000LF
54122-418-48-2050LF Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-24-13-G-D-842-160 vs 54122-418-48-2050LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZW-24-13-G-D-842-160 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZW-24-13-G-D-842-160 by Samtec Inc

Select Manufacturer
Which Manufacturer of ZW-24-13-G-D-842-160 would you like to use for your alert(s)?
  • Please alert me when ZW-24-13-G-D-842-160 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZW-24-13-G-D-842-160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZW-24-13-G-D-842-160 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZW-24-13-G-D-842-160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZW-24-13-G-D-842-160.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZW-24-13-G-D-842-160 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: