Part Details for ZW-23-10-L-D-500-055 by Samtec Inc
Overview of ZW-23-10-L-D-500-055 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ZW-23-10-L-D-500-055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZW-23-10-L-D-500-0
|
Avnet Americas | Conn Board Stacker HDR 46 POS 12.7mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: ZW-23-10-L-D-500-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $6.2700 | Buy Now |
DISTI #
000000000005203324
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2200 / $6.2700 | Buy Now |
Part Details for ZW-23-10-L-D-500-055
ZW-23-10-L-D-500-055 CAD Models
ZW-23-10-L-D-500-055 Part Data Attributes
|
ZW-23-10-L-D-500-055
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-23-10-L-D-500-055
Samtec Inc
Board Stacking Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-23-10-L-D-500-055
This table gives cross-reference parts and alternative options found for ZW-23-10-L-D-500-055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-23-10-L-D-500-055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54122-411-46-1300 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-23-10-L-D-500-055 vs 54122-411-46-1300 |
54122-813-46-1300LF | Amphenol Communications Solutions | Check for Price | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-23-10-L-D-500-055 vs 54122-813-46-1300LF |
54122-805-46-1300LF | Amphenol Communications Solutions | Check for Price | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-23-10-L-D-500-055 vs 54122-805-46-1300LF |
54122-109-46-1300LF | Amphenol FCi | Check for Price | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | ZW-23-10-L-D-500-055 vs 54122-109-46-1300LF |
54122-411-23-1300LF | Amphenol FCi | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | ZW-23-10-L-D-500-055 vs 54122-411-23-1300LF |
54122-419-23-1300R | Amphenol FCi | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | ZW-23-10-L-D-500-055 vs 54122-419-23-1300R |
DW-23-11-L-D-500 | Samtec Inc | $6.1775 | Board Stacking Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZW-23-10-L-D-500-055 vs DW-23-11-L-D-500 |
54122-420-46-1300RLF | Amphenol FCi | Check for Price | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | ZW-23-10-L-D-500-055 vs 54122-420-46-1300RLF |
54122-414-46-1300RLF | Amphenol FCi | Check for Price | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | ZW-23-10-L-D-500-055 vs 54122-414-46-1300RLF |
54122-818-23-1300R | Amphenol FCi | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | ZW-23-10-L-D-500-055 vs 54122-818-23-1300R |