Part Details for ZW-19-15-T-S-400-115 by Samtec Inc
Overview of ZW-19-15-T-S-400-115 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ZW-19-15-T-S-400-115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZW-19-15-T-S-400-1
|
Avnet Americas | Flexible Board Stacking Header, 0.100" Pitch - Bulk (Alt: ZW-19-15-T-S-400-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 153 Factory Stock |
|
$0.8400 / $1.7600 | Buy Now |
DISTI #
200-ZW1915TS400115
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch | 0 |
|
$0.4500 / $1.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6400 / $1.5580 | Buy Now |
DISTI #
85178099
|
Verical | Conn Board Stacker HDR 19 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 153 |
|
$1.7600 | Buy Now |
DISTI #
000000000006413308
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 153 |
|
$0.7000 / $1.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6400 / $1.5580 | Buy Now |
DISTI #
62962d6588bbf7500d53ad31
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 153 |
|
$0.4600 / $1.6700 | Buy Now |
Part Details for ZW-19-15-T-S-400-115
ZW-19-15-T-S-400-115 CAD Models
ZW-19-15-T-S-400-115 Part Data Attributes
|
ZW-19-15-T-S-400-115
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-19-15-T-S-400-115
Samtec Inc
Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.4 inch | |
Body Length | 1.9 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-19-15-T-S-400-115
This table gives cross-reference parts and alternative options found for ZW-19-15-T-S-400-115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-19-15-T-S-400-115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54111-807-19-1100 | Amphenol FCi | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | ZW-19-15-T-S-400-115 vs 54111-807-19-1100 |
54111-104-19-1100LF | Amphenol FCi | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | ZW-19-15-T-S-400-115 vs 54111-104-19-1100LF |
54111-116-19-1000LF | Amphenol FCi | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | ZW-19-15-T-S-400-115 vs 54111-116-19-1000LF |
54111-404-19-1050LF | Amphenol Communications Solutions | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-19-15-T-S-400-115 vs 54111-404-19-1050LF |
54111-404-19-1000LF | Amphenol Communications Solutions | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-19-15-T-S-400-115 vs 54111-404-19-1000LF |
54111-105-19-1050LF | Amphenol FCi | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | ZW-19-15-T-S-400-115 vs 54111-105-19-1050LF |
54111-818-19-0900LF | Amphenol Communications Solutions | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-19-15-T-S-400-115 vs 54111-818-19-0900LF |
54111-106-19-1000 | Amphenol FCi | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | ZW-19-15-T-S-400-115 vs 54111-106-19-1000 |
54111-105-19-1000LF | Amphenol FCi | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | ZW-19-15-T-S-400-115 vs 54111-105-19-1000LF |
54111-105-19-0900 | Amphenol FCi | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | ZW-19-15-T-S-400-115 vs 54111-105-19-0900 |