Part Details for ZW-16-12-S-T-570-230 by Samtec Inc
Overview of ZW-16-12-S-T-570-230 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ZW-16-12-S-T-570-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZW-16-12-S-T-570-2
|
Avnet Americas | Conn Board Stacker HDR 48 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-16-12-S-T-570-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4300 / $12.5800 | Buy Now |
DISTI #
000000000002264438
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4300 / $12.5800 | Buy Now |
Part Details for ZW-16-12-S-T-570-230
ZW-16-12-S-T-570-230 CAD Models
ZW-16-12-S-T-570-230 Part Data Attributes
|
ZW-16-12-S-T-570-230
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-16-12-S-T-570-230
Samtec Inc
Board Stacking Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.296 inch | |
Body Depth | 0.57 inch | |
Body Length | 1.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-16-12-S-T-570-230
This table gives cross-reference parts and alternative options found for ZW-16-12-S-T-570-230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-16-12-S-T-570-230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EW-16-13-S-T-215 | Samtec Inc | Check for Price | Board Stacking Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | ZW-16-12-S-T-570-230 vs EW-16-13-S-T-215 |
EW-16-10-S-T-400 | Samtec Inc | $8.4850 | Board Stacking Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | ZW-16-12-S-T-570-230 vs EW-16-10-S-T-400 |
ZW-16-08-G-T-295-077 | Samtec Inc | $5.9701 | Board Stacking Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZW-16-12-S-T-570-230 vs ZW-16-08-G-T-295-077 |
DW-16-10-T-T-496 | Samtec Inc | Check for Price | Board Stacking Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZW-16-12-S-T-570-230 vs DW-16-10-T-T-496 |
ZW-16-13-G-T-807-210 | Samtec Inc | $8.5838 | Board Stacking Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | ZW-16-12-S-T-570-230 vs ZW-16-13-G-T-807-210 |
DW-16-11-F-T-590 | Samtec Inc | Check for Price | Board Stacking Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZW-16-12-S-T-570-230 vs DW-16-11-F-T-590 |
DW-16-12-T-T-626 | Samtec Inc | Check for Price | Board Stacking Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZW-16-12-S-T-570-230 vs DW-16-12-T-T-626 |
DW-16-10-G-T-430 | Samtec Inc | Check for Price | Board Stacking Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZW-16-12-S-T-570-230 vs DW-16-10-G-T-430 |
ZW-16-12-G-T-600-215 | Samtec Inc | $7.8450 | Board Stacking Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZW-16-12-S-T-570-230 vs ZW-16-12-G-T-600-215 |
ZW-16-15-L-T-335-100 | Samtec Inc | Check for Price | Board Stacking Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZW-16-12-S-T-570-230 vs ZW-16-15-L-T-335-100 |