There are no models available for this part yet.
Overview of ZW-07-14-F-D-1034-197 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1034CS8-1.2#PBF | Analog Devices | uP 2x Ref | |
LT1034IS8-1.2#TRPBF | Analog Devices | uP 2x Ref | |
LT1034CS8-1.2#TRPBF | Analog Devices | uP 2x Ref |
Price & Stock for ZW-07-14-F-D-1034-197 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-ZW-07-14-F-D-1034-197-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1200 | Buy Now | |
DISTI #
ZW-07-14-F-D-1034-
|
Avnet Americas | Conn Board Stacker HDR 14 POS 26.26mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: ZW-07-14-F-D-1034-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-ZW-0714FD1034197
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.5400 / $2.1200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7620 / $1.8650 | Buy Now | ||
DISTI #
000000000005943477
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 0 |
|
$0.9200 / $2.1200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.7620 / $1.8650 | Buy Now | ||
DISTI #
5cd93bbacd7c1c4c389a9bea
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5400 / $2.1200 | Buy Now |
CAD Models for ZW-07-14-F-D-1034-197 by Samtec Inc
Part Data Attributes for ZW-07-14-F-D-1034-197 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.2 inch
|
Body Depth
|
1.034 inch
|
Body Length
|
0.7 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (3)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
14
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ZW-07-14-F-D-1034-197
This table gives cross-reference parts and alternative options found for ZW-07-14-F-D-1034-197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-07-14-F-D-1034-197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW-07-13-G-D-1010 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-07-14-F-D-1034-197 vs DW-07-13-G-D-1010 |
EW-07-14-G-D-1023 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | ZW-07-14-F-D-1034-197 vs EW-07-14-G-D-1023 |
ZW-07-14-T-D-1000-178 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-07-14-F-D-1034-197 vs ZW-07-14-T-D-1000-178 |
DW-07-12-T-D-665 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-07-14-F-D-1034-197 vs DW-07-12-T-D-665 |
DW-07-14-G-D-900 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-07-14-F-D-1034-197 vs DW-07-14-G-D-900 |
ZW-07-14-G-D-1005-165 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-07-14-F-D-1034-197 vs ZW-07-14-G-D-1005-165 |
DW-07-14-F-D-1210 | .025" BOARD SPACERS | Samtec Inc | ZW-07-14-F-D-1034-197 vs DW-07-14-F-D-1210 |
DW-07-13-T-D-1004 | .025" BOARD SPACERS | Samtec Inc | ZW-07-14-F-D-1034-197 vs DW-07-13-T-D-1004 |
ZW-07-14-S-D-1060-220 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-07-14-F-D-1034-197 vs ZW-07-14-S-D-1060-220 |
DW-07-14-T-D-1015 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-07-14-F-D-1034-197 vs DW-07-14-T-D-1015 |