Part Details for ZW-06-09-G-S-280-180 by Samtec Inc
Overview of ZW-06-09-G-S-280-180 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-06-09-G-S-280-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZW-06-09-G-S-280-1
|
Avnet Americas | Conn Board Stacker HDR 6 POS 7.11mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: ZW-06-09-G-S-280-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005943259
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for ZW-06-09-G-S-280-180
ZW-06-09-G-S-280-180 CAD Models
ZW-06-09-G-S-280-180 Part Data Attributes
|
ZW-06-09-G-S-280-180
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-06-09-G-S-280-180
Samtec Inc
Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-06-09-G-S-280-180
This table gives cross-reference parts and alternative options found for ZW-06-09-G-S-280-180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-06-09-G-S-280-180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54121-107060800LF | Amphenol FCi | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | ZW-06-09-G-S-280-180 vs 54121-107060800LF |
ZW-06-10-T-S-336-163 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZW-06-09-G-S-280-180 vs ZW-06-10-T-S-336-163 |
54121-408-06-0800 | Amphenol FCi | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-06-09-G-S-280-180 vs 54121-408-06-0800 |
54121-413-06-0800 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-06-09-G-S-280-180 vs 54121-413-06-0800 |
54111-808-06-0850LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-06-09-G-S-280-180 vs 54111-808-06-0850LF |
54121-807-06-0800 | Amphenol FCi | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-06-09-G-S-280-180 vs 54121-807-06-0800 |
54111-110060800LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | ZW-06-09-G-S-280-180 vs 54111-110060800LF |
ZW-06-09-G-S-255-200-LL | Samtec Inc | $0.9757 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZW-06-09-G-S-280-180 vs ZW-06-09-G-S-255-200-LL |
54121-112-06-0800 | Amphenol FCi | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-06-09-G-S-280-180 vs 54121-112-06-0800 |
54111-806-06-0850LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | ZW-06-09-G-S-280-180 vs 54111-806-06-0850LF |