Part Details for ZW-04-14-F-D-1142-118 by Samtec Inc
Overview of ZW-04-14-F-D-1142-118 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2114-2PH-EVALZ | Analog Devices | Single Output, 4A 2-phase | |
LTC1142LCG-ADJ#TRPBF | Analog Devices | 2x Hi Eff Sync Buck Sw Regs | |
DC1142A-A | Analog Devices | LTC3557/-1 - USB Pwr Manager w |
Price & Stock for ZW-04-14-F-D-1142-118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZW-04-14-F-D-1142-
|
Avnet Americas | Conn Board Stacker HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-04-14-F-D-1142-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3690 / $1.1800 | Buy Now |
DISTI #
000000000003610127
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3690 / $1.1800 | Buy Now |
Part Details for ZW-04-14-F-D-1142-118
ZW-04-14-F-D-1142-118 CAD Models
ZW-04-14-F-D-1142-118 Part Data Attributes
|
ZW-04-14-F-D-1142-118
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-04-14-F-D-1142-118
Samtec Inc
Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 1.142 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for ZW-04-14-F-D-1142-118
This table gives cross-reference parts and alternative options found for ZW-04-14-F-D-1142-118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-04-14-F-D-1142-118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EW-04-14-G-D-1100 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | ZW-04-14-F-D-1142-118 vs EW-04-14-G-D-1100 |
ZW-04-14-T-D-1181-100 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-04-14-F-D-1142-118 vs ZW-04-14-T-D-1181-100 |
ZW-04-14-S-D-1150-120-LL | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-04-14-F-D-1142-118 vs ZW-04-14-S-D-1150-120-LL |
DW-04-19-T-D-1100 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-04-14-F-D-1142-118 vs DW-04-19-T-D-1100 |
DW-04-13-S-D-910 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-04-14-F-D-1142-118 vs DW-04-13-S-D-910 |
ZW-04-14-F-D-1181-078 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-04-14-F-D-1142-118 vs ZW-04-14-F-D-1181-078 |
DW-04-19-L-D-980 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-04-14-F-D-1142-118 vs DW-04-19-L-D-980 |
ZW-04-14-F-D-1100-100 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-04-14-F-D-1142-118 vs ZW-04-14-F-D-1100-100 |
DW-04-19-L-D-1000 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-04-14-F-D-1142-118 vs DW-04-19-L-D-1000 |
DW-04-19-L-D-1100 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-04-14-F-D-1142-118 vs DW-04-19-L-D-1100 |