Part Details for ZW-04-10-G-D-325-215 by Samtec Inc
Overview of ZW-04-10-G-D-325-215 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ZW-04-10-G-D-325-215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC1382
|
Newark | Header, 8 Contacts, 2 Rows, 2.54Mm, Product Range:Zw Series, No. Of Contacts:8Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZW-04-10-G-D-325-215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7190 / $1.4900 | Buy Now |
DISTI #
3937-ZW-04-10-G-D-325-215-ND
|
DigiKey | CONN BRD STACK .100" 8POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1028 In Stock |
|
$1.3273 / $3.2000 | Buy Now |
DISTI #
612-ZW-04-10-G-D-325-215-ND
|
DigiKey | CONN BRD STACK .100" 8POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7600 | Buy Now |
DISTI #
ZW-04-10-G-D-325-2
|
Avnet Americas | Stacking Board Connector, ZW Series, 8 Contacts, Header, 2.54 mm, Through Hole, 2 Rows - Bulk (Alt: ZW-04-10-G-D-325-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1557 Factory Stock |
|
$0.7300 / $1.7600 | Buy Now |
DISTI #
200-ZW0410GD325215
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.3900 / $1.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5470 / $1.3460 | Buy Now |
DISTI #
85159752
|
Verical | Conn Board Stacker HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 1557 |
|
$1.7600 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 0.100" P Min Qty: 1 | 1028 |
|
$0.7300 / $1.7600 | Buy Now |
DISTI #
000000000003544291
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 1557 |
|
$0.6100 / $1.6700 | Buy Now |
DISTI #
ZW-04-10-G-D-325-215
|
Avnet Abacus | Stacking Board Connector, ZW Series, 8 Contacts, Header, 2.54 mm, Through Hole, 2 Rows (Alt: ZW-04-10-G-D-325-215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ZW-04-10-G-D-325-215
ZW-04-10-G-D-325-215 CAD Models
ZW-04-10-G-D-325-215 Part Data Attributes
|
ZW-04-10-G-D-325-215
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-04-10-G-D-325-215
Samtec Inc
Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.325 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for ZW-04-10-G-D-325-215
This table gives cross-reference parts and alternative options found for ZW-04-10-G-D-325-215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-04-10-G-D-325-215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54122-412-08-0950R | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | ZW-04-10-G-D-325-215 vs 54122-412-08-0950R |
54122-413-08-0950 | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-04-10-G-D-325-215 vs 54122-413-08-0950 |
54122-411-08-0950RLF | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | ZW-04-10-G-D-325-215 vs 54122-411-08-0950RLF |
54122-814-08-0950 | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | ZW-04-10-G-D-325-215 vs 54122-814-08-0950 |
ZW-04-19-T-D-315-102 | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZW-04-10-G-D-325-215 vs ZW-04-19-T-D-315-102 |
54122-811-08-0950LF | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | ZW-04-10-G-D-325-215 vs 54122-811-08-0950LF |
54122-111-08-0950RLF | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | ZW-04-10-G-D-325-215 vs 54122-111-08-0950RLF |
54122-815-08-0950 | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-04-10-G-D-325-215 vs 54122-815-08-0950 |
54122-405-08-0950 | Amphenol FCi | Check for Price | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-04-10-G-D-325-215 vs 54122-405-08-0950 |
EW-04-10-F-D-335 | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZW-04-10-G-D-325-215 vs EW-04-10-F-D-335 |