Datasheets
ZW-03-13-G-D-750-217 by: Samtec Inc

Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for ZW-03-13-G-D-750-217 by Samtec Inc

Overview of ZW-03-13-G-D-750-217 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ZW-03-13-G-D-750-217

Part # Distributor Description Stock Price Buy
DISTI # 41AC1061
Newark Header, 6 Contacts, 2 Rows, 2.54Mm, Product Range:Zw Series, No. Of Contacts:6Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZW-03-13-G-D-750-217 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.3600
  • 10 $1.2200
  • 100 $1.0500
  • 500 $0.8780
  • 1,000 $0.7500
  • 2,500 $0.6960
  • 5,000 $0.6670
  • 10,000 $0.6520
$0.6520 / $1.3600 Buy Now
DISTI # 3937-ZW-03-13-G-D-750-217-ND
DigiKey CONN BRD STACK .100" 6POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 585
In Stock
  • 1 $2.8900
  • 50 $2.2364
  • 100 $1.8000
  • 500 $1.5455
  • 1,000 $1.2000
$1.2000 / $2.8900 Buy Now
DISTI # 612-ZW-03-13-G-D-750-217-ND
DigiKey CONN BRD STACK .100" 6POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.5900
$1.5900 Buy Now
DISTI # ZW-03-13-G-D-750-2
Avnet Americas Stacking Board Connector, ZW Series, 6 Contacts, Header, 2.54 mm, Through Hole, 2 Rows - Bulk (Alt: ZW-03-13-G-D-750-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 887 Factory Stock
  • 1 $1.5900
  • 50 $1.2300
  • 100 $0.9900
  • 500 $0.8500
  • 1,000 $0.6600
$0.6600 / $1.5900 Buy Now
DISTI # 200-ZW0313GD750217
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant 0
  • 1 $1.5900
  • 100 $0.9900
  • 500 $0.8500
  • 1,000 $0.6600
  • 2,500 $0.6000
  • 5,000 $0.4700
  • 10,000 $0.3500
$0.3500 / $1.5900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.2406
  • 250 $1.0021
  • 500 $0.9558
  • 1,000 $0.7434
  • 2,500 $0.6478
  • 5,000 $0.5211
  • 7,500 $0.4800
  • 10,000 $0.3780
$0.3780 / $1.2406 Buy Now
Powell Electronics Flexible Board Stacking Header, 0.100" P Min Qty: 1 585
  • 1 $1.5900
  • 50 $1.2300
  • 100 $0.9900
  • 500 $0.8500
  • 1,000 $0.6600
$0.6600 / $1.5900 Buy Now
DISTI # 000000000003544241
Sager Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 887
  • 1 $1.5900
  • 50 $1.2300
  • 100 $0.9900
  • 500 $0.8500
  • 1,000 $0.6600
  • 2,000 $0.6000
$0.6000 / $1.5900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $1.2406
  • 250 $1.0021
  • 500 $0.9558
  • 1,000 $0.7434
  • 2,500 $0.6478
  • 5,000 $0.5211
  • 7,500 $0.4800
  • 10,000 $0.3780
$0.3780 / $1.2406 Buy Now
DISTI # 5cd93b59cd7c1c4c389a27cf
Samtec Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 887
  • 1 $1.5880
  • 50 $1.2310
  • 100 $0.9950
  • 500 $0.8470
  • 1,000 $0.6600
  • 2,000 $0.5970
  • 5,000 $0.4730
  • 10,000 $0.3480
$0.3480 / $1.5880 Buy Now

Part Details for ZW-03-13-G-D-750-217

ZW-03-13-G-D-750-217 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZW-03-13-G-D-750-217 Part Data Attributes

ZW-03-13-G-D-750-217 Samtec Inc
Buy Now Datasheet
Compare Parts:
ZW-03-13-G-D-750-217 Samtec Inc Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Body Breadth 0.2 inch
Body Depth 0.75 inch
Body Length 0.3 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 6

Alternate Parts for ZW-03-13-G-D-750-217

This table gives cross-reference parts and alternative options found for ZW-03-13-G-D-750-217. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-03-13-G-D-750-217, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DW-03-20-L-D-700 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-03-13-G-D-750-217 vs DW-03-20-L-D-700
DW-03-14-F-D-990 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-03-13-G-D-750-217 vs DW-03-14-F-D-990
ZW-03-13-L-D-750-070 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-03-13-G-D-750-217 vs ZW-03-13-L-D-750-070
DW-03-13-G-D-875 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-03-13-G-D-750-217 vs DW-03-13-G-D-875
ZW-03-13-G-D-760-235 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc ZW-03-13-G-D-750-217 vs ZW-03-13-G-D-760-235
DW-03-12-F-D-900 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-03-13-G-D-750-217 vs DW-03-12-F-D-900
DW-03-12-F-D-615 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-03-13-G-D-750-217 vs DW-03-12-F-D-615
DW-03-12-G-D-708 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-03-13-G-D-750-217 vs DW-03-12-G-D-708
DW-03-13-L-D-200 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-03-13-G-D-750-217 vs DW-03-13-L-D-200
ZW-03-14-S-D-745-090 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-03-13-G-D-750-217 vs ZW-03-14-S-D-745-090
Part Number Description Manufacturer Compare
ZW-03-12-S-D-750-180 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-03-13-G-D-750-217 vs ZW-03-12-S-D-750-180
ZW-03-20-L-D-755-129 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-03-13-G-D-750-217 vs ZW-03-20-L-D-755-129
EW-03-20-S-D-470 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-03-13-G-D-750-217 vs EW-03-20-S-D-470
ZW-03-20-L-D-775-129 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-03-13-G-D-750-217 vs ZW-03-20-L-D-775-129
ZW-03-14-S-D-745-090 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-03-13-G-D-750-217 vs ZW-03-14-S-D-745-090
DW-03-10-L-D-472 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-03-13-G-D-750-217 vs DW-03-10-L-D-472
DW-03-20-L-D-655 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-03-13-G-D-750-217 vs DW-03-20-L-D-655
ZW-03-19-G-D-650-160 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-03-13-G-D-750-217 vs ZW-03-19-G-D-650-160
EW-03-10-G-D-475 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-03-13-G-D-750-217 vs EW-03-10-G-D-475
EW-03-20-S-D-465 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-03-13-G-D-750-217 vs EW-03-20-S-D-465

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZW-03-13-G-D-750-217 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZW-03-13-G-D-750-217 by Samtec Inc

Select Manufacturer
Which Manufacturer of ZW-03-13-G-D-750-217 would you like to use for your alert(s)?
  • Please alert me when ZW-03-13-G-D-750-217 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZW-03-13-G-D-750-217 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZW-03-13-G-D-750-217 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZW-03-13-G-D-750-217 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZW-03-13-G-D-750-217.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZW-03-13-G-D-750-217 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: