There are no models available for this part yet.
Overview of ZVN4210GTA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZVN4210GTA by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67202728
|
Verical | Trans MOSFET N-CH 100V 0.8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2309 | Americas - 4000 |
|
$0.3245 / $0.3288 | Buy Now | |
DISTI #
66990030
|
Verical | Trans MOSFET N-CH 100V 0.8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 279 Package Multiple: 1 Date Code: 2312 | Americas - 950 |
|
$0.3564 / $0.3613 | Buy Now | |
Quest Components | MOSFET Transistor, N-Channel, SOT-223 | 1 |
|
$0.7539 | Buy Now |
CAD Models for ZVN4210GTA by Zetex / Diodes Inc
Part Data Attributes for ZVN4210GTA by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
SOT-223, 4 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
0.8 A
|
Drain-source On Resistance-Max
|
1.8 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
12 pF
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
6 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
50 ns
|
Turn-on Time-Max (ton)
|
12 ns
|
Alternate Parts for ZVN4210GTA
This table gives cross-reference parts and alternative options found for ZVN4210GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVN4210GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVN4210GTA | Power Field-Effect Transistor, 0.8A I(D), 100V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Diodes Incorporated | ZVN4210GTA vs ZVN4210GTA |
ZVN4210GTC | Power Field-Effect Transistor, 0.8A I(D), 100V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Zetex / Diodes Inc | ZVN4210GTA vs ZVN4210GTC |
Related Parts for ZVN4210GTA
-
FDT1600N10ALZPower Field-Effect Transistors
-
BSP75NHUMA1Peripheral Drivers
-
TPS54061DRBRSwitching Regulator or Controllers
-
ZVN4306ASmall Signal Field-Effect Transistors
-
GP1005HC0GRectifier Diodes
-
ZSSC5101BE2BOther Analog ICs
-
LT1014DNOperational Amplifiers
-
C1812C334K1RAC7800Fixed Capacitors
-
TPS22918DBVRPower Management Circuits