-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.6A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92 COMPATIBLE, E-LINE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4105
|
Newark | Mosfet, N Channel, 60V, 600Ma, E-Line, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:600Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Msl:- Rohs Compliant: Yes |Diodes Inc. ZVN4206AV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3391 |
|
$0.3430 / $0.8500 | Buy Now |
DISTI #
ZVN4206AV-ND
|
DigiKey | MOSFET N-CH 60V 600MA TO92-3 Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
1005 In Stock |
|
$0.2519 / $0.7600 | Buy Now |
DISTI #
ZVN4206AV
|
Avnet Americas | Trans MOSFET N-CH 60V 0.6A 3-Pin E-Line - Bulk (Alt: ZVN4206AV) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$0.2474 / $0.2923 | Buy Now |
DISTI #
522-ZVN4206AV
|
Mouser Electronics | MOSFET Avalanche RoHS: Compliant | 2253 |
|
$0.2510 / $0.7600 | Buy Now |
DISTI #
V36:1790_06707895
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.6A 3-Pin E-Line RoHS: Compliant Min Qty: 225 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2404 | Americas - 2015 |
|
$0.2493 / $0.4440 | Buy Now |
DISTI #
70550608
|
RS | N-Ch Enhancement Mode DMOS FET E-Line | Diodes Inc ZVN4206AV RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.7700 | RFQ |
|
Future Electronics | N-Channel 60 V 1 Ohm Enhancement Mode Vertical DMOS FET - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks Container: Bag | 0Bag |
|
$0.2400 / $0.2550 | Buy Now |
|
Future Electronics | N-Channel 60 V 1 Ohm Enhancement Mode Vertical DMOS FET - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks Container: Bag | 0Bag |
|
$0.2400 / $0.2550 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
ZVN4206AV
|
Avnet Silica | Trans MOSFET N-CH 60V 0.6A 3-Pin E-Line (Alt: ZVN4206AV) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZVN4206AV
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZVN4206AV
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.6A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | AVALANCHE RATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.6 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ZVN4206AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVN4206AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZVN4206AV | Small Signal Field-Effect Transistor, 0.6A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZVN4206AV vs UZVN4206AV |
UZVN4206AV | Small Signal Field-Effect Transistor, 0.6A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZVN4206AV vs UZVN4206AV |
ZVN4206AV | Small Signal Field-Effect Transistor, 0.6A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZVN4206AV vs ZVN4206AV |