-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZVN4106FCT-ND
|
DigiKey | MOSFET N-CH 60V 200MA SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7925 In Stock |
|
$0.1751 / $0.6000 | Buy Now |
DISTI #
ZVN4106FTA
|
Avnet Americas | Trans MOSFET N-CH 60V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZVN4106FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1378 | Buy Now |
DISTI #
522-ZVN4106FTA
|
Mouser Electronics | MOSFET N-Chnl 60V RoHS: Compliant | 20143 |
|
$0.2550 / $0.5000 | Buy Now |
DISTI #
70438710
|
RS | MOSFET N-Channel 60V 0.2A SOT23 | Diodes Inc ZVN4106FTA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.6200 | RFQ |
|
Future Electronics | ZVN4106F Series 60 V 5 Ohm N-Channel Enhancement Mode Vertical DMOS FET- SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 48000Reel |
|
$0.1350 / $0.1450 | Buy Now |
|
Future Electronics | ZVN4106F Series 60 V 5 Ohm N-Channel Enhancement Mode Vertical DMOS FET- SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1750Cut Tape/Mini-Reel |
|
$0.2700 / $0.4950 | Buy Now |
|
Future Electronics | ZVN4106F Series 60 V 5 Ohm N-Channel Enhancement Mode Vertical DMOS FET- SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1350 / $0.1450 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 200 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 20 |
|
$0.3283 / $0.3939 | Buy Now |
|
ComSIT USA | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Americas - 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy