-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.06A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T9544
|
Newark | Mosfet, N Channel, 200V, 0.06A, Sot23, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:60Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Diodes Inc. ZVN3320FTA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2809 |
|
$0.3010 / $0.4840 | Buy Now |
DISTI #
86AK6594
|
Newark | Mosfet, N-Ch, 200V, 0.06A, Sot-23 Rohs Compliant: Yes |Diodes Inc. ZVN3320FTA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2050 / $0.2250 | Buy Now |
DISTI #
38AH9566
|
Newark | Mosfet Bvdss: 101V~250V Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. ZVN3320FTA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 | Buy Now |
DISTI #
ZVN3320FCT-ND
|
DigiKey | MOSFET N-CH 200V 60MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
39185 In Stock |
|
$0.1247 / $0.4400 | Buy Now |
DISTI #
ZVN3320FTA
|
Avnet Americas | Trans MOSFET N-CH 200V 0.06A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZVN3320FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30007125000 Factory Stock |
|
$0.1183 | Buy Now |
DISTI #
522-ZVN3320FTA
|
Mouser Electronics | MOSFETs N-Chnl 200V RoHS: Compliant | 55899 |
|
$0.1500 / $0.4300 | Buy Now |
|
Future Electronics | ZVN3320F Series 100 V 25 Ohm N-Channel Enhancement Mode MOSFET- SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 1953000Reel |
|
$0.1160 / $0.1240 | Buy Now |
|
Future Electronics | ZVN3320F Series 100 V 25 Ohm N-Channel Enhancement Mode MOSFET- SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 1794000Reel |
|
$0.1160 / $0.1240 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZVN3320FTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZVN3320FTA
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.06A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 0.06 A | |
Drain-source On Resistance-Max | 25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.33 W | |
Power Dissipation-Max (Abs) | 0.33 W | |
Pulsed Drain Current-Max (IDM) | 1 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 12 ns | |
Turn-on Time-Max (ton) | 12 ns |
This table gives cross-reference parts and alternative options found for ZVN3320FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVN3320FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVP4424ASTZ | Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZVN3320FTA vs ZVP4424ASTZ |
ZVN3306ASTZ | Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZVN3320FTA vs ZVN3306ASTZ |
2N5639RLRA | JFET Chopper Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | ZVN3320FTA vs 2N5639RLRA |
VP2110K1-G | 120mA, 100V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Microchip Technology Inc | ZVN3320FTA vs VP2110K1-G |
ZVN3306FTA | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | ZVN3320FTA vs ZVN3306FTA |
ZVP1320FTA | Small Signal Field-Effect Transistor, 0.035A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | ZVN3320FTA vs ZVP1320FTA |
2N7002-7-F | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | ZVN3320FTA vs 2N7002-7-F |
ZVP4424A | Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZVN3320FTA vs ZVP4424A |
ZVN4306ASTZ | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Diodes Incorporated | ZVN3320FTA vs ZVN4306ASTZ |
ZVN2106ASTZ | Small Signal Field-Effect Transistor, 0.45A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZVN3320FTA vs ZVN2106ASTZ |