Part Details for ZV40K2220102NIR1HT by Bourns Inc
Overview of ZV40K2220102NIR1HT by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZV40K2220102NIR1HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2733
|
Newark | Varistor, Mlv, 110V, 2220, Voltage Rating Vac:40V, Voltage Rating Vdc:56V, Product Range:Zvht Series, Clamping Voltage Vc Max:110V, Varistor Case Style:2220 [5650 Metric], Peak Surge Current @ 8/20µs:1Ka, Peak Energy (10/1000Us):9.2Jrohs Compliant: Yes |Bourns ZV40K2220102NIR1HT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 660 |
|
$0.3630 | Buy Now |
DISTI #
54AH2734
|
Newark | Varistor, Mlv, 110V, 2220, Voltage Rating Vac:40V, Voltage Rating Vdc:56V, Product Range:Zvht Series, Clamping Voltage Vc Max:110V, Varistor Case Style:2220 [5650 Metric], Peak Surge Current @ 8/20µs:1Ka, Peak Energy (10/1000Us):9.2Jrohs Compliant: Yes |Bourns ZV40K2220102NIR1HT RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3910 / $0.4000 | Buy Now |
DISTI #
118-ZV40K2220102NIR1HTCT-ND
|
DigiKey | ZV 40V 10% 2220 NI SN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3697 In Stock |
|
$0.3676 / $0.9800 | Buy Now |
DISTI #
54AH2733
|
Avnet Americas | Varistor 40V 10% 2-Pin 2220 T/R - Product that comes on tape, but is not reeled (Alt: 54AH2733) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 660 Partner Stock |
|
$0.7080 / $1.0100 | Buy Now |
DISTI #
ZV40K2220102NIR1HT
|
Avnet Americas | Varistor 40V 10% 2-Pin 2220 T/R - Tape and Reel (Alt: ZV40K2220102NIR1HT) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3669 / $0.4168 | Buy Now |
DISTI #
652-ZV40K2220102NIRH
|
Mouser Electronics | Varistors ZV 40V 10% RoHS: Compliant | 6738 |
|
$0.3790 / $0.8400 | Buy Now |
DISTI #
71921716
|
RS | ZV HT SMD MLV Series, 40V, 2220, 1000A, 150C High Temperature | Bourns ZV40K2220102NIR1HT RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3643 / $0.7631 | Buy Now |
DISTI #
ZV40K2220102NIR1HT
|
TTI | Varistors ZV 40V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4100 | Buy Now |
DISTI #
C1S134601263172
|
Chip1Stop | Varistors RoHS: Compliant | 21 |
|
$0.4060 | Buy Now |
Part Details for ZV40K2220102NIR1HT
ZV40K2220102NIR1HT CAD Models
ZV40K2220102NIR1HT Part Data Attributes
|
ZV40K2220102NIR1HT
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ZV40K2220102NIR1HT
Bourns Inc
Varistor, 56V, 9.2J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 9.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.45 mm | |
Package Length | 5.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 56 V |