Part Details for ZV40K1210251R0 by SEI Stackpole Electronics Inc
Overview of ZV40K1210251R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZV40K1210251R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1600 |
|
RFQ |
Part Details for ZV40K1210251R0
ZV40K1210251R0 CAD Models
ZV40K1210251R0 Part Data Attributes
|
ZV40K1210251R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ZV40K1210251R0
SEI Stackpole Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 56 V, 2.4 J, SURFACE MOUNT, CHIP, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Circuit DC Voltage-Max | 56 V | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 2.4 J | |
JESD-609 Code | e4 | |
Manufacturer Series | ZV | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ZV40K1210251R0
This table gives cross-reference parts and alternative options found for ZV40K1210251R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZV40K1210251R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZV40K1210251-R2 | RESISTOR, VOLTAGE DEPENDENT, 56V, 2.4J, SURFACE MOUNT, CHIP, 1210 | SEI Stackpole Electronics Inc | ZV40K1210251R0 vs ZV40K1210251-R2 |
ZV40K1210251-R1 | RESISTOR, VOLTAGE DEPENDENT, 56V, 2.4J, SURFACE MOUNT, CHIP, 1210 | SEI Stackpole Electronics Inc | ZV40K1210251R0 vs ZV40K1210251-R1 |