Part Details for ZV17M07B by SEI Stackpole Electronics Inc
Overview of ZV17M07B by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ZV17M07B
ZV17M07B CAD Models
ZV17M07B Part Data Attributes
|
ZV17M07B
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ZV17M07B
SEI Stackpole Electronics Inc
Varistor, 22V, 0.9J, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 0.9 J | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.008 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 22 V |
Alternate Parts for ZV17M07B
This table gives cross-reference parts and alternative options found for ZV17M07B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZV17M07B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZV17M07K07B | Varistor, 22V, 0.9J, Through Hole Mount | SEI Stackpole Electronics Inc | ZV17M07B vs ZV17M07K07B |
VZ05D270KBSA | Varistor, 22V, 0.9J, Through Hole Mount | World Products Inc | ZV17M07B vs VZ05D270KBSA |
F96680-000 | RESISTOR, VOLTAGE DEPENDENT, 22V, 0.9J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ZV17M07B vs F96680-000 |
ZVY17M07L07A | Varistor, 22V, 0.9J, Through Hole Mount | SEI Stackpole Electronics Inc | ZV17M07B vs ZVY17M07L07A |
ZV17M07L07R | Varistor, 22V, 0.9J, Through Hole Mount | SEI Stackpole Electronics Inc | ZV17M07B vs ZV17M07L07R |
SR270K05DS | Varistor, 22V, 0.9J, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | ZV17M07B vs SR270K05DS |
ZV17M07R | Varistor, 22V, 0.9J, Through Hole Mount | SEI Stackpole Electronics Inc | ZV17M07B vs ZV17M07R |
ERZV05V270CS | Varistor, 22V, 0.9J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ZV17M07B vs ERZV05V270CS |
ERZVE5V270 | Varistor, 22V, 0.9J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ZV17M07B vs ERZVE5V270 |
ZVY17M07M07A | Varistor, 22V, 0.9J, Through Hole Mount | SEI Stackpole Electronics Inc | ZV17M07B vs ZVY17M07M07A |